AEC-Q200 Safety Capacitors

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 0.47 uF 125C 10% LS=27.5 mm AEC-Q200 45In Stock
384Expected 28/08/2026
Min.: 1
Mult.: 1

0.47 uF X1, Y2 350 VAC Radial 27.5 mm (1.083 in) Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 0.47 uF 125C 10% LS=37.5 mm AEC-Q200 491In Stock
Min.: 1
Mult.: 1

0.47 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 1 uF 125C 10% LS=37.5 mm AEC-Q200 102In Stock
Min.: 1
Mult.: 1

1 uF X1, Y2 350 VAC Radial 37.5 mm (1.476 in) 41.5 mm Safety Film Capacitors 10 % - 40 C + 125 C R41 AEC-Q200 Tray
KEMET Safety Capacitors 440VAC 0.0047uF 10% LS=10mm AEC-Q200 3.956In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm R47 V057 AEC-Q200 Bulk

KEMET Safety Capacitors 1000V 4700pF 20% LS=10mm AEC-Q200 2.268In Stock
Min.: 1
Mult.: 1

4700 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.0068uF 10% LS=10mm AEC-Q200 1.936In Stock
Min.: 1
Mult.: 1

6800 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.0082uF 10% LS=10mm AEC-Q200 1.504In Stock
Min.: 1
Mult.: 1

8200 pF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.010uF 10% LS=10mm AEC-Q200 2.262In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.010uF 10% LS=15MM AEC-Q200 3.671In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.012uF 10% LS=15MM AEC-Q200 2.941In Stock
Min.: 1
Mult.: 1

0.012 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.022uF 10% LS=15MM AEC-Q200 785In Stock
2.700Expected 31/07/2026
Min.: 1
Mult.: 1

0.022 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.039uF 10% LS=15MM AEC-Q200 2.123In Stock
Min.: 1
Mult.: 1

0.039 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 13.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 1.994In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.047uF 10% LS=15MM AEC-Q200 1.566In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 922In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 0.068uF 10% LS=15mm AEC-Q200 1.433In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 18.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 2.261In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 7.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=22.5mm AEC-Q200 1.341In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 15 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors .1UF 1000V 10% 5.281In Stock
Min.: 1
Mult.: 1

0.1 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 0.1 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=22.5mm AEC-Q200 26In Stock
750Expected 17/03/2026
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.15uF 10% LS=27.5mm AEC-Q200 835In Stock
Min.: 1
Mult.: 1

0.15 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.22uF 10% LS=27.5mm AEC-Q200 289In Stock
Min.: 1
Mult.: 1

0.22 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.33uF 10% LS=27.5mm AEC-Q200 913In Stock
Min.: 1
Mult.: 1

0.33 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 20 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.47uF 10% LS=27.5mm AEC-Q200 721In Stock
Min.: 1
Mult.: 1

0.47 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.56uF 10% LS=27.5mm AEC-Q200 960In Stock
Min.: 1
Mult.: 1

0.56 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk