KSC Safety Capacitors

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors MKP-X1 R 0.12 uF 440 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.000
Mult.: 500
0.12 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.039 uF 440 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3.600
Mult.: 1.200
0.039 uF 440 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.056 uF 305 VAC 6x12.5x13 PCM 10 Non-Stocked
Min.: 4.800
Mult.: 2.400
0.056 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.027 uF 305 VAC 5x10.5x10.3 PCM 7.5 Non-Stocked
Min.: 6.000
Mult.: 3.000
0.027 uF 305 VAC Radial 7.5 mm (0.295 in) 10.3 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.56 uF 305 VAC 10.5x19x26.5 PCM 22.5 Non-Stocked
Min.: 1.782
Mult.: 594
0.56 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 4.7 uF 305 VAC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 486
Mult.: 162
4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 0.068 uF 300 VAC 9x16x18 PCM 15 Non-Stocked
Min.: 2.700
Mult.: 900
0.068 uF 300 VDC 18 mm 9 mm Safety Film Capacitors 10 % 16 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 2.000
Mult.: 500
0.18 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-Y2 1000 pF 300 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6.000
Mult.: 3.000
1000 pF 300 VDC 13 mm 4 mm Safety Film Capacitors 10 % 9.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.39 uF 440 VAC 13x24x31.5 PCM 27.5 Non-Stocked
Min.: 756
Mult.: 378
0.39 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 1.5 uF 440 VAC 20x39.5x31.5 PCM 27.5 Non-Stocked
Min.: 486
Mult.: 162
1.5 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 2.2 uF 440 VAC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 378
Mult.: 126
2.2 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.15 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3.600
Mult.: 1.200
0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 8.2 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
8.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.47 uF 305 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
0.47 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 31x46x41.5 PCM 37.5 Non-Stocked
Min.: 168
Mult.: 84
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 31 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 46 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 1.0 uF 400 VAC 15x26x31.5 PCM 27.5 Non-Stocked
Min.: 648
Mult.: 324
1 uF 400 VAC Radial 27.5 mm (1.083 in) 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X2 1.0 uF 305 VAC 11x21x26.5 PCM 22.5 Non-Stocked
Min.: 1.683
Mult.: 561
1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.82 uF 305 VAC 11x21x26.5 PCM 22.5 Non-Stocked
Min.: 1.683
Mult.: 561
0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors .068uF 305 Volts 10% PCM 10 Non-Stocked
Min.: 4.800
Mult.: 2.400

0.068 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.47 uF 440 VAC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1.377
Mult.: 459
0.47 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.015 uF 305 VAC 5x11x13 PCM 10 Non-Stocked
Min.: 6.000
Mult.: 3.000
0.015 uF 305 VAC Radial 10 mm (0.394 in) 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 11 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.82 uF 440 VAC 19x32x41.5 PCM 37.5 Non-Stocked
Min.: 420
Mult.: 140
0.82 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 32 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 10.0 uF 305 VAC 24x45.5x41.5 PCM 37.5 Non-Stocked
Min.: 224
Mult.: 112
10 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 24 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 45.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.39 uF 440 VAC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1.377
Mult.: 459
0.39 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP X1 R Bulk