AEC-Q200 Safety Capacitors

Results: 1.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 630VDC 0.47uF 20% LS 27.5mm 1.223In Stock
Min.: 1
Mult.: 1

0.47 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 6800pF 20% 250In Stock
Min.: 1
Mult.: 1

6800 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volts 0.1uF 20% 600In Stock
Min.: 1
Mult.: 1

0.1 uF X1, Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.018uF 10% LS=15MM AEC-Q200 2.826In Stock
Min.: 1
Mult.: 1

0.018 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.18uF 10% LS=27.5mm AEC-Q200 401In Stock
Min.: 1
Mult.: 1

0.18 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1000V 2200pF 20% AEC-Q200 568In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 125 C 9 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 1000volt 0.022uF 20% 859In Stock
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Cut Tape
KEMET Safety Capacitors 440vac 0.047uF 10% 105In Stock
750Expected 08/04/2026
Min.: 1
Mult.: 1

0.047 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 1000volt 0.015uF 10% 605In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R41 AEC-Q200 Bulk
KEMET Safety Capacitors 300vac 0.022uF 10% Y2 15mm 88In Stock
1.000Expected 27/02/2026
Min.: 1
Mult.: 1

0.022 uF X1, Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R41 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 2.2nF 20% 310V AEC-Q200 9.227In Stock
Min.: 1
Mult.: 1

2200 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 7.5MM 4.215In Stock
Min.: 1
Mult.: 1
Reel: 700

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 7 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors 305VAC 1uF 10% LS=22.5mm MKP X2 2.626In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 20.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 0.82uF 10% LS=22.5mm MKP X2 2.025In Stock
Min.: 1
Mult.: 1

0.82 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 125 C 18.5 mm B3292*P/Q - X2 High Temp AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 5.6uF 20% 350Vac LS 37.5MM 431In Stock
Min.: 1
Mult.: 1

5.6 uF X2 350 VAC Radial 37.5 mm (1.476 in) 650 VDC 42 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight 0 C + 110 C 37 mm B3292 A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 10uF 10% RADIAL 180In Stock
Min.: 1
Mult.: 1

10 uF X2 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 10% 305Vac LS 37.5mm 2.582In Stock
Min.: 1
Mult.: 1

0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 14.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.027uF 10% LS=15MM AEC-Q200 2.534In Stock
Min.: 1
Mult.: 1

0.027 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.12uF 10% LS=22.5mm AEC-Q200 1.551In Stock
Min.: 1
Mult.: 1

0.12 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 17 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.068uF 10% LS=15MM AEC-Q200 1.397In Stock
Min.: 1
Mult.: 1

0.068 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.082uF 10% LS=15MM AEC-Q200 1.276In Stock
Min.: 1
Mult.: 1

0.082 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.27uF 10% LS=22.5mm AEC-Q200 468In Stock
Min.: 1
Mult.: 1

0.27 uF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 22 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.82uF 10% LS=27.5mm AEC-Q200 156In Stock
Min.: 1
Mult.: 1

0.82 uF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 32 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 33 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.015uF 10% LS=15MM AEC-Q200 2.273In Stock
Min.: 1
Mult.: 1

0.015 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 440VAC 0.056uF 10% LS=15MM AEC-Q200 1.508In Stock
Min.: 1
Mult.: 1

0.056 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R47 V057 AEC-Q200 Bulk