AEC-Q200 Safety Capacitors

Results: 1.039
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 6.8uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 640

6.8 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 10uF 305Vac X2 LS= 37.5mm AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 440
Mult.: 440

10 uF Safety Film Capacitors B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 10uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 15uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 108
Mult.: 108

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 8.2uF 10% RADIAL Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

8.2 uF 350 VAC Radial 52.5 mm (2.067 in) 650 VDC 57.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 10 % 4 Pin Straight - 40 C + 110 C 45 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 8.2uF 20% 350VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 280
Mult.: 280

350 VAC Safety Film Capacitors B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.840
Mult.: 3.840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .1uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.840
Mult.: 3.840
Reel: 960

0.1 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 11 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 2 15uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.600
Mult.: 3.600
Reel: 900

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .15uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 3.320
Mult.: 3.320
Reel: 830

0.15 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 7 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.560
Mult.: 2.560
Reel: 640

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 2 20uF 20% 305Vac LS 37.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200, X2 .33uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.800
Mult.: 2.800
Reel: 700

0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 9 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 17.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors AEC-Q200,X2 .047uF 10% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.680
Mult.: 4.680
Reel: 1.170

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP 1 100NF 20% 530Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors AEC-Q200,X2 .047uF 20% 305Vac LS 15mm Non-Stocked Lead-Time 6 Weeks
Min.: 5.200
Mult.: 5.200
Reel: 1.300

0.047 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Reel
EPCOS / TDK Safety Capacitors FILM CAP 1 1.5uF 10% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 4.000
Mult.: 4.000

0.068 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 10.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0 27uF 10% 305V MKT X2 AEC-Q200 Non-Stocked Lead-Time 8 Weeks
Min.: 2.000
Mult.: 2.000

Safety Film Capacitors B3293 - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.39uF 10% 305VAC MKP X2 AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

305 VAC Safety Film Capacitors B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1 1.8uF 20% 530Vac LS 27.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.1 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.15uF 1 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKT (85/85/1000) X2 0.15 F 20 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.720
Mult.: 2.720
Reel: 680

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Ammo Pack
EPCOS / TDK Safety Capacitors FILM CAP X2 0.15uF 2 0% 305Vac LS 22.5mm Non-Stocked Lead-Time 6 Weeks
Min.: 2.880
Mult.: 2.880

0.15 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 15 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1.5uF 20% 305V LS 22.5 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 1.040

1.5 uF 305 VAC Radial 22.5 mm (0.886 in) 41.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk