KSC Safety Capacitors

Results: 248
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
WIMA Safety Capacitors MKP-X2 0.22 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3.600
Mult.: 1.200
0.22 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 1.0 uF 300 VAC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 378
Mult.: 126
1 uF 300 VDC 41.5 mm 20 mm Safety Film Capacitors 10 % 39.5 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 8x15x18 PCM 15 Non-Stocked
Min.: 3.600
Mult.: 1.200
0.18 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 8 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 1.5 uF 305 VAC 13x24x41.5 PCM 37.5 Non-Stocked
Min.: 882
Mult.: 294
1.5 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 4700 pF 300 VAC 5x11x13 PCM 10 Non-Stocked
Min.: 6.000
Mult.: 3.000
4700 pF 300 VDC 13 mm 5 mm Safety Film Capacitors 10 % 11 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-Y2 0.22 uF 300 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
0.22 uF 300 VDC 31.5 mm 9 mm Safety Film Capacitors 10 % 19 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X2 5600 pF 305 VAC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000
5600 pF 305 VAC Radial 7.5 mm (0.295 in) 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.56 uF 440 VAC 15x26x41.5 PCM 37.5 Non-Stocked
Min.: 756
Mult.: 252
0.56 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 1.0 uF 305 VAC 11x21x31.5 PCM 27.5 Non-Stocked
Min.: 1.377
Mult.: 459
1 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 21 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.68 uF 440 VAC 15x26x41.5 PCM 37.5 Non-Stocked
Min.: 756
Mult.: 252
0.68 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 26 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.33 uF 305 VAC 11x14x18 PCM 15 Non-Stocked
Min.: 3.000
Mult.: 1.000
0.33 uF 305 VAC Radial 15 mm (0.591 in) 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 14 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.22 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
0.22 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 0.68 uF 305 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
0.68 uF 305 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 4.7 uF 305 VAC 20x39.5x41.5 PCM 37.5 Non-Stocked
Min.: 378
Mult.: 126
4.7 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 39.5 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-Y2 0.068 uF 300 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 3.000
Mult.: 1.000
0.068 uF 300 VDC 26.5 mm 6 mm Safety Film Capacitors 10 % 15 mm MKP-Y2 Bulk
WIMA Safety Capacitors MKP-X1 R 0.39 uF 440 VAC 13x24x41.5 PCM 37.5 Non-Stocked
Min.: 882
Mult.: 294
0.39 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.33 uF 440 VAC 13x24x41.5 PCM 37.5 Non-Stocked
Min.: 882
Mult.: 294
0.33 uF 440 VAC Radial 37.5 mm (1.476 in) 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.1 uF 440 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 3.000
Mult.: 1.000
0.1 uF 440 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X2 1.8 uF 305 VAC 13x24x41.5 PCM 37.5 Non-Stocked
Min.: 882
Mult.: 294
1.8 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 2.2 uF 305 VAC 13x24x41.5 PCM 37.5 Non-Stocked
Min.: 882
Mult.: 294
2.2 uF 305 VAC Radial 37.5 mm (1.476 in) 41.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 24 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 0.18 uF 305 VAC 6x15x26.5 PCM 22.5 Non-Stocked
Min.: 3.000
Mult.: 1.000
0.18 uF 305 VAC Radial 22.5 mm (0.886 in) 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 15 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 8200 pF 305 VAC 4x9x10 PCM 7.5 Non-Stocked
Min.: 8.000
Mult.: 4.000
8200 pF 305 VAC Radial 7.5 mm (0.295 in) 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9 mm MKP-X2 Bulk
WIMA Safety Capacitors MKP-X2 R 0.22 uF 400 VAC 8.5x18.5x26.5 PCM 22.5 Non-Stocked
Min.: 1.500
Mult.: 500
0.22 uF 400 VAC Radial 22.5 mm (0.886 in) 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 18.5 mm MKP-X2 R Bulk
WIMA Safety Capacitors MKP-X1 R 0.18 uF 440 VAC 9x19x31.5 PCM 27.5 Non-Stocked
Min.: 1.701
Mult.: 567
0.18 uF 440 VAC Radial 27.5 mm (1.083 in) 31.5 mm 9 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 19 mm MKP X1 R Bulk
WIMA Safety Capacitors MKP-X1 R 2200 pF 440 VAC 4x9.5x13 PCM 10 Non-Stocked
Min.: 6.000
Mult.: 3.000
2200 pF 440 VAC Radial 10 mm (0.394 in) 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 9.5 mm MKP X1 R Bulk