AEC-Q200 Safety Capacitors

Results: 1.040
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 330pF 10% 300VAC AEC-Q200 946In Stock
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 680pF 10% 300VAC AEC-Q200 779In Stock
Min.: 1
Mult.: 1
Reel: 400

680 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 6 mm Safety Certified MLCCs 10 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors 1000pF 20% 300VAC AEC-Q200 1.203In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700pF 20% 300VAC AEC-Q200 1.411In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF X1, Y2 440 VAC, 300 VAC Radial 10 mm (0.394 in) 1 kVDC 7 mm Safety Certified MLCCs 20 % 2 Pin Straight - 40 C + 125 C DE6 Type KJ AEC-Q200 Ammo Pack
Murata Electronics Safety Capacitors U2J 305VAC 100pF 10% Inside AEC-Q200 389In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 pF X1, Y2 305 VAC SMD/SMT 1.5 kVDC 8 mm 6 mm Safety Certified MLCCs U2J 10 % - 55 C + 125 C 3.7 mm EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors 0.01uF 20% 300V AEC-Q200 16.940In Stock
Min.: 1
Mult.: 1
Reel: 900

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10 mm BFC23386 AEC-Q200 Reel, Cut Tape
Vishay / BC Components Safety Capacitors 0.01uF 10% 310V AEC-Q200 3.368In Stock
Min.: 1
Mult.: 1

0.01 uF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 0.033uF 20% 310Vac AEC-Q200 3.049In Stock
Min.: 1
Mult.: 1

0.033 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive 33.312In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors 3300pF 20%X1:440VAC Y2:300VAC Automotive 9.641In Stock
Min.: 1
Mult.: 1

3300 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 1 kVDC 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 AEC-Q200 Bulk
Murata Electronics Safety Capacitors 4700PF 250V 10% 2220 2.116In Stock
Min.: 1
Mult.: 1
Reel: 400

4700 pF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.3 mm Safety Certified MLCCs U2J 10 % 2 Pin - 55 C + 125 C 2220 (5750 metric) 3.7 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1.295In Stock
Min.: 1
Mult.: 1
Reel: 200

0.01 uF X1, Y2 250 VAC Metal Frame 630 VDC 6.1 mm 5.1 mm Safety Certified MLCCs U2J 0.25 pF 2 Pin - 55 C + 125 C 6.4 mm KCA AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK Safety Capacitors 0.068uF 350Vrms AC 2.413In Stock
1.200Expected 21/07/2026
Min.: 1
Mult.: 1

0.068 uF Y2 350 VAC Radial 15 mm (0.591 in) 1 kVDC 18.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm B32032 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 350VAC 0.1uF 20% L/S=22.5mm AEC-Q200 2.553In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 350 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 16.5 mm B3203* - Y2 Humidity/Auto-Grade AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 1.0uF 305Vac X2 LS= 22.5mm Hi Humidity 5.024In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 22 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305Vac X2 LS= 22.5mm Hi Humidity 1.492In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 29.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 3.3uF 20% 350VAC LS 27.5mm 582In Stock
Min.: 1
Mult.: 1

3.3 uF X2 350 VAC Radial 27.5 mm (1.083 in) 650 VDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3292*A/B - X2 High Current AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305Vac X2 LS= 27.5mm Hi Humidity 897In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 27.5 mm B3292 H/J - X2 High Humidity AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.15uF 10% 305Vac LS 15mm 12.022In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm 1.852In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 3.154In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 8.054In Stock
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 5.809In Stock
Min.: 1
Mult.: 1

2200 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.001 uF 10% 125C LS= = 10.0mm THB Grd IIB AEC-Q200 3.867In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk
KEMET Safety Capacitors 300VAC 1200V 0.0015 uF 10% 125C LS= =10.0mm THB Grd IIB AEC-Q200 5.248In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin - 40 C + 110 C R41P AEC-Q200 Bulk