2047 Safety Capacitors

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors .047uF 20% 310VAC 630VDC 5.487In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 4.7uF 20% 310Vac AEC-Q200 343In Stock
650Expected 17/02/2026
Min.: 1
Mult.: 1

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 21 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 31 mm BFC2339 AEC-Q200 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 310volts 826In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 18 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .47uF 310volts 20% 253In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 800 VDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors 4.7nF 20% 310V 1.290In Stock
Min.: 1
Mult.: 1

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 310VAC X2 937In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 630 VDC 10 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 310volts 2.378In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors .0047uF 20% 275volts 1.913In Stock
Min.: 1
Mult.: 1

4700 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .047uF 310volts 20% 1.087In Stock
Min.: 1
Mult.: 1

0.047 uF X2 310 VAC Radial 15 mm (0.591 in) 800 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .0047uF 20% 275volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000

4700 pF 310 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 10 mm BFC2336 Bulk
WIMA Safety Capacitors .47uF 250 Vac 20% Non-Stocked
Min.: 648
Mult.: 324
0.47 uF 250 VAC Radial Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C MP 3-X2 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 275volts Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 750
Reel: 750

0.047 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11.5 mm BFC23382 Ammo Pack
Vishay / BC Components Safety Capacitors .0047uF 20% 275volts Non-Stocked Lead-Time 12 Weeks
Min.: 1.250
Mult.: 1.250
Reel: 1.250

4700 pF 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 9 mm BFC23382 Ammo Pack