5101 Safety Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 310V 0.1uF 10% LS=15mm 325In Stock
Min.: 1
Mult.: 1

0.1 uF X1 310 VAC Radial 15 mm (0.591 in) 800 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 14.5 mm R49_X1 310 Bulk
KEMET Safety Capacitors 275volts 0.047uF 10% 945In Stock
Min.: 1
Mult.: 1

0.047 uF X2 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.33uF 20% Non-Stocked Lead-Time 28 Weeks
Min.: 500
Mult.: 500

0.33 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.022uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.022 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.01uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.01 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 0.15uF 310 VAC 630 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.15 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 310 Bulk
KEMET Safety Capacitors 275volts 0.1uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 900
Mult.: 900

0.1 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.033uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.033 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.1uF 10% Non-Stocked Lead-Time 24 Weeks
Min.: 900
Mult.: 900

0.1 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.01uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000

0.01 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.056uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1.000
Mult.: 1.000

0.056 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.47uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.47 uF 275 VAC Radial 560 VDC Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.15uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.15 uF 275 VAC Radial 22.5 mm (0.886 in) 560 VDC 26.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 15 mm R46 X2 275 Bulk
KEMET Safety Capacitors 275volts 0.047uF 20% Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

0.047 uF 275 VAC Radial 15 mm (0.591 in) 560 VDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm R46 X2 275 Bulk