F861 Series Safety Capacitors

Results: 1.092
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 300vac 0.047uF 20% LS 10mm 15.187In Stock
Min.: 1
Mult.: 1

47 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 2.2uF 20% LS 27.5mm 662In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 25 mm F861 Bulk
KEMET Safety Capacitors .100UF 310V 5.802In Stock
Min.: 1
Mult.: 1
Max.: 8.000

100 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 11 mm F861 Bulk
KEMET Safety Capacitors 300vac 3.3uF 20% LS 27.5mm 1.342In Stock
Min.: 1
Mult.: 1

3.3 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 300vac 4.7uF 20% LS 27.5mm 705In Stock
Min.: 1
Mult.: 1
Max.: 760

4.7 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28 mm F861 Bulk
KEMET Safety Capacitors 310vac 1uF 20% LS 15mm 220In Stock
2.450Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1.400

1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Bulk
KEMET Safety Capacitors 630V 2.5uF 20% LS=22.5mm 587In Stock
Min.: 1
Mult.: 1
Max.: 300
: 150

2.5 uF 310 VAC Radial 22.5 mm (0.886 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.047uF 20% LS 7.5mm 1.951In Stock
Min.: 1
Mult.: 1
Max.: 4.000

47 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 310vac 0.22uF 20% LS 15mm 5.154In Stock
Min.: 1
Mult.: 1
Max.: 3.500

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 1.5uF 310vac 20% LS 22.5mm 2In Stock
Min.: 1
Mult.: 1
: 190

1.5 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors .220UF 310V 514In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.47uF 10% LS=15mm 886In Stock
Min.: 1
Mult.: 1
: 280

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 13 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.15uF 20% LS=15mm 2.022In Stock
Min.: 1
Mult.: 1
: 270

150 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300vac 0.033uF 20% LS 10mm 157In Stock
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Bulk
KEMET Safety Capacitors 300vac 0.39uF 20% LS 15mm 193In Stock
Min.: 1
Mult.: 1

390 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.68uF 20% LS=15mm 320In Stock
Min.: 1
Mult.: 1

680 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F861 Cut Tape
KEMET Safety Capacitors 300vac 0.033uF 20% LS 7.5mm 559In Stock
4.000Expected 11/03/2027
Min.: 1
Mult.: 1

33 nF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm F861 Bulk
KEMET Safety Capacitors 630V 0.18uF 20% LS=15mm 1.220In Stock
Min.: 1
Mult.: 1

180 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 630V 0.25uF 20% LS=15mm 1.685In Stock
Min.: 1
Mult.: 1

250 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 630V 0.33uF 10% LS=15mm 1.072In Stock
Min.: 1
Mult.: 1
: 270

330 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 10 % - 40 C + 110 C F861 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 0.025uF 20% LS=10mm 3.753In Stock
Min.: 1
Mult.: 1
: 1.000

25 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8 mm F861 Ammo Pack
KEMET Safety Capacitors 630V 0.22uF 20% LS=15mm 1.445In Stock
Min.: 1
Mult.: 1
: 500

220 nF 310 VAC Radial 15 mm (0.591 in) 630 VDC Safety Film Capacitors Polypropylene (PP) 20 % - 40 C + 110 C F861 Reel, Cut Tape
KEMET Safety Capacitors .680UF 310V 156In Stock
Min.: 1
Mult.: 1
680 nF 630 VDC Safety Film Capacitors 10 % - 40 C + 110 C F861 Bulk
KEMET Safety Capacitors 300vac 0.47uF 20% LS 15mm 3.606In Stock
Min.: 1
Mult.: 1

470 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14.5 mm F861 Bulk
KEMET Safety Capacitors .220UF 310V 2.769In Stock
Min.: 1
Mult.: 1
Max.: 1.400

220 nF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 13 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 17 mm F861 Bulk