SMP253 Series Safety Capacitors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1.582In Stock
Min.: 1
Mult.: 1
: 600

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.001uF 110C AEC-Q200 1.498In Stock
Min.: 1
Mult.: 1
: 400

1 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 4.894In Stock
Min.: 1
Mult.: 1
: 600

1.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0015uF 110C AEC-Q200 1.230In Stock
Min.: 1
Mult.: 1
: 400

1.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1.433In Stock
Min.: 1
Mult.: 1
: 600

2.2 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0022uF 110C AEC-Q200 1.582In Stock
Min.: 1
Mult.: 1
: 400

2.2 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0025uF 110C AEC-Q200 2.308In Stock
Min.: 1
Mult.: 1
: 600

2.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.00225uF 110C AEC-Q200 1.590In Stock
Min.: 1
Mult.: 1
: 400

2.5 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 5.019In Stock
Min.: 1
Mult.: 1
: 600

3.3 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 2.380In Stock
Min.: 1
Mult.: 1
: 600

3.9 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 5.747In Stock
Min.: 1
Mult.: 1
Max.: 2.400
: 600

4.7 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 11.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 11.5 mm x 6.5 mm 6.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0033uF 110C AEC-Q200 863In Stock
1.600Expected 01/02/2027
Min.: 1
Mult.: 1
: 400

3.3 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0039uF 110C AEC-Q200 1.020In Stock
Min.: 1
Mult.: 1
: 400

3.9 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 300 VAC (Y2) 1500 VDC 0.0047uF 110C AEC-Q200 513In Stock
1.600Expected 24/12/2026
Min.: 1
Mult.: 1
: 400

4.7 nF Y2 300 VAC SMD/SMT 1.5 kVDC 12.7 mm 6.5 mm Safety Film Capacitors Paper 20 % 2 Pin - 40 C + 110 C 12.7 mm x 6.5 mm x 11.5 mm 11.5 mm SMP253 AEC-Q200 Reel, Cut Tape, MouseReel