15 mm Safety Capacitors

Results: 321
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 2.878In Stock
2.700Expected 11/08/2026
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 1.8uF 10% 310V 40In Stock
Min.: 1
Mult.: 1

1.8 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310V 125In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 2.2uF 10% 310volts 385In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 25 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 390nF 10% 480V 75In Stock
Min.: 1
Mult.: 1

0.39 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Tray
Vishay / Roederstein Safety Capacitors .1uF 310Vac 10% X2 74In Stock
5.000Expected 20/08/2026
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 X2
KEMET Safety Capacitors 310VAC 15nF Y2 20% SMT Met Paper AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 200

0.015 uF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 22nF Y2 20% SMT Met Paper AEC-Q200 156In Stock
Min.: 1
Mult.: 1
: 200

0.022 uF Y2 310 VAC SMD/SMT 16.5 mm 15 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 6560 (1615 metric) 7 mm SMD253 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 3.30uF 10% 305Vac MKP Suppression X2 979In Stock
960Expected 10/09/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 925In Stock
960Expected 17/08/2026
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 1.961In Stock
Min.: 1
Mult.: 1
: 500

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 1.996In Stock
Min.: 1
Mult.: 1
: 500

0.039 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 1.987In Stock
Min.: 1
Mult.: 1
: 500

0.047 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 2.000In Stock
Min.: 1
Mult.: 1
: 500

0.056 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 1.998In Stock
Min.: 1
Mult.: 1
: 500

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
TDK Safety Capacitors 0.47uF 300volts 20% Y2 2.865In Stock
1.920Expected 10/08/2026
Min.: 1
Mult.: 1

0.47 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3202* - Y2 Standard Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXH 310VAC 2.2uF X2 10% 187In Stock
Min.: 1
Mult.: 1

2.2 uF 310 VAC Radial 630 VDC 26.5 mm 15 mm General Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29.5 mm WCAP-FTXH Bulk
KEMET Safety Capacitors 630V 310 VAC 0.033 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.039 uF 20% 125C AEC-Q200 800In Stock
Min.: 1
Mult.: 1
: 200

0.039 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.047 uF 20% 125C AEC-Q200 790In Stock
Min.: 1
Mult.: 1
: 200

0.047 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.056 uF 20% 125C AEC-Q200 794In Stock
Min.: 1
Mult.: 1
: 200

0.056 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 630V 310 VAC 0.068 uF 20% 125C AEC-Q200 795In Stock
Min.: 1
Mult.: 1
: 200

0.068 uF X2 310 VAC SMD/SMT 630 VDC 16.5 mm 15 mm Safety Film Capacitors Metallized Paper 20 % 2 Pin - 40 C + 125 C 7 mm SMP255 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .47uF 480Vac 20% 2.035In Stock
Min.: 1
Mult.: 1

0.47 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 25 mm F340X1 Bulk
Wurth Elektronik Safety Capacitors WCAP-FTXX 4mm Lead 2.2uF 10% 310VAC 1.857In Stock
Min.: 1
Mult.: 1

2.2 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 15 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 105 C 25 mm WCAP-FTXX Bulk
Vishay / BC Components Safety Capacitors .47uF 20% 275volts 66In Stock
Min.: 1
Mult.: 1

0.47 uF X1 275 VAC Radial 27.5 mm (1.083 in) 630 VDC 31 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 25 mm BFC2336 Bulk