200B104NMS100XC20

KYOCERA AVX
581-200B104NMS100XC
200B104NMS100XC20

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 100V 10nF 30% Microstrip Configuration

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
100 nF
100 V
1411 (3428 metric)
30 %
200B
15 %
- 55 C
+ 125 C
Tray
Brand: KYOCERA AVX
Case Code - in: 1311
Case Code - mm: 3428
Height: 3.05 mm
Length: 3.43 mm
Product: RF/Microwave Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 20
Subcategory: Capacitors
Termination Style: Microstrip
Type: Ceramic MLCC
Voltage Rating DC: 100 VDC
Width: 2.79 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

BX Ceramic RF/Microwave Capacitors

KYOCERA AVX BX Ceramic RF/Microwave Capacitors feature improved ESR and ESL performance, high reliability, and rugged construction. These capacitors offer a wide capacitance range and exhibit high volumetric efficiency with superior IR characteristics. The ceramic construction provides a durable hermetic package. KYOCERA AVX BX Ceramic RF/Microwave Capacitors are ideal for various functional and circuit applications.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 546 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.028 Rp186.028
Rp134.293 Rp1.342.930
Rp117.231 Rp7.033.860
Rp110.993 Rp11.099.300
Rp102.371 Rp102.371.000
Rp95.032 Rp190.064.000