ABRACON Supercapacitors / Ultracapacitors

Results: 197
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% 590In Stock
Rp48.800,36
Rp34.673,94
Rp29.903,98
Rp26.234,78
Min.: 1
Mult.: 1
10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30% 400In Stock
Rp57.239,52
Rp41.461,96
Rp35.958,16
Rp31.555,12
Min.: 1
Mult.: 1
15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% 216In Stock
Rp91.913,46
Rp64.394,46
Rp55.404,92
Rp48.616,90
Min.: 1
Mult.: 1
25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 2.7V TH 49.382In Stock
Rp23.299,42
Rp11.998,28
Rp10.420,53
Rp9.099,62
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 1.513In Stock
Rp48.983,82
Rp34.673,94
Rp29.903,98
Rp26.234,78
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3.3F 2.7V TH 24.692In Stock
Rp31.004,74
Rp16.493,05
Rp14.915,30
Rp12.860,55
Min.: 1
Mult.: 1
3.3 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 80 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.5F 2.7V TH 23.740In Stock
Rp21.281,36
Rp10.805,79
Rp9.246,38
Rp8.255,70
Min.: 1
Mult.: 1
500000 uF 2.7 VDC Radial 6.3 mm (0.248 in) 12.5 mm 280 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 5.5 V TH 235In Stock
Rp65.311,76
Rp47.149,22
Rp40.728,12
Rp35.958,16
Min.: 1
Mult.: 1
ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 6V THT 179In Stock
Rp71.549,40
Rp51.552,26
Rp44.580,78
Rp36.141,62
Min.: 1
Mult.: 1
2 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 320 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT 80In Stock
Rp117.597,86
Rp86.593,12
Rp75.952,44
Rp62.926,78
Min.: 1
Mult.: 1
12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.33F 5.5V THT 420In Stock
Rp49.167,28
Rp35.040,86
Rp30.087,44
Rp26.418,24
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 900 mOhms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 5.5V THT 240In Stock
Rp97.967,64
Rp68.797,50
Rp59.257,58
Rp52.469,56
Min.: 1
Mult.: 1
6 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 120 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 6V THT 90In Stock
576On Order
Rp86.409,66
Rp62.192,94
Rp53.937,24
Rp47.699,60
Min.: 1
Mult.: 1
3 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON ADCR-S03R0SA605MB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH 1.030In Stock
Rp33.206,26
Rp22.749,04
Rp19.813,68
Rp16.768,24
Min.: 1
Mult.: 1
6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 5.5V THT 4In Stock
192Expected 21/12/2026
Rp79.988,56
Rp57.606,44
Rp49.901,12
Rp44.030,40
Min.: 1
Mult.: 1
3 F 5.5 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 230 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH 1.226In Stock
Rp37.242,38
Rp25.317,48
Rp20.364,06
Rp18.346,00
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 6V THT 36In Stock
Rp103.838,36
Rp72.833,62
Rp62.743,32
Rp52.102,64
Min.: 1
Mult.: 1
6 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 140 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 33.5 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 7.5V THT 3In Stock
341Expected 13/11/2026
Rp72.833,62
Rp52.469,56
Rp45.314,62
Rp39.994,28
Min.: 1
Mult.: 1
220000 uF 7.5 VDC Radial 24.5 mm 8.5 mm 500000 Cycle 1.35 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S07R5S Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30% 147In Stock
Rp153.922,94
Rp114.295,58
Rp100.536,08
Rp89.711,94
Min.: 1
Mult.: 1
100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30% 160In Stock
Rp114.479,04
Rp80.172,02
Rp68.980,96
Rp60.541,80
Min.: 1
Mult.: 1
50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT 3.185In Stock
Rp48.983,82
Rp33.756,64
Rp27.702,46
Rp25.867,86
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 50 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1.268In Stock
Rp57.973,36
Rp40.361,20
Rp33.389,72
Rp31.922,04
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Pin 20 mm (0.787 in) 18.7 mm (0.736 in) 5.3 mm 500000 Cycle 10 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 3V 756In Stock
Rp133.008,50
Rp98.701,48
Rp94.298,44
Rp84.024,68
Min.: 1
Mult.: 1
100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 45 mm 50000 Cycle 11.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 220F 3V 370In Stock
Rp215.015,12
Rp171.535,10
Rp141.814,58
Rp135.943,86
Min.: 1
Mult.: 1
220 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 50 mm 50000 Cycle 8.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V 4.360In Stock
Rp23.482,88
Rp12.071,67
Rp11.062,64
Rp9.374,81
Reel
Rp9.356,46
Min.: 1
Mult.: 1
: 1.000
2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 50000 Cycle 180 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-X02R7S Ammo Pack