KEMET Supercapacitors / Ultracapacitors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm
480On Order
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 16.5 mm (0.65 in) 21.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 5.6F -20/80% LS=20mm
60On Order
Min.: 1
Mult.: 1

5.6 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 1000 Hour 600 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 17 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm
89On Order
Min.: 1
Mult.: 1

100 mF 11 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 25.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm
1.000Expected 13/05/2026
Min.: 1
Mult.: 1

100 mF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm
594Expected 20/07/2026
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 8.5 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 12V 1F -20/80% LS=10.16mm
50Expected 14/05/2026
Min.: 1
Mult.: 1

1 F 12 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 38 mm 1000 Hour 7.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=10.16mm
200Expected 14/05/2026
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm
100On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 11 mm 1000 Hour 20 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 2.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 18.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=15mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

470 mF 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 16.5 mm 3.5 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1.5F -20/80% LS=20mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1.5 F 5.5 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 18.5 mm 600 mOhms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 220000 uF -20/80% LS=7.6mm Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 21.5 mm (0.846 in) 3.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 15.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 47000 uF -20/80% LS=5.1mm Non-Stocked Lead-Time 52 Weeks
Min.: 400
Mult.: 400

47 mF 5.5 VDC - 20 %, + 80 % EDLC / Supercaps - 40 C + 70 C FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

47 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Ammo Pack
KEMET Supercapacitors / Ultracapacitors .047FV Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000
47 mF 5.5 VDC 1000 Hour - 20 %, + 80 % EDLC / Supercaps - 25 C + 85 C FM Reel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20 +/1 +80% ESR=10Ohms Sn-1Cu AEC-Q200 Lead-Time 52 Weeks
Min.: 1
Mult.: 1

1 F 5.5 VDC SMD/SMT 7.62 mm (0.3 in) 21.5 mm (0.846 in) 10 mm 10 Ohms - 20 %, 80 % Vertical Supercapacitors - 40 C + 105 C FXU AEC-Q200 Bulk