Cut Tape Supercapacitors / Ultracapacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5VDC 0.1F -20/80% Tape Width=24mm 1.727In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 1.409In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 mF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Horiz 6.592In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Cyl 1.412In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,vert 917In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,vert 1.252In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 6.3 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1F,30ohm,Cylindrical 2.626In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 19.1 mm (0.752 in) 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 20.5 mm KVR Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm 490In Stock
Min.: 1
Mult.: 1
: 500

680 mF 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KVW Reel, Cut Tape
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm 443In Stock
Min.: 1
Mult.: 1
: 500

1 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 11 mm KW Reel, Cut Tape
KEMET Supercapacitors / Ultracapacitors 5.5V 100KuF +80 / -20 ESR=50K mOhms -45 /+ 85C SMD 2.870In Stock
3.000Expected 14/09/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 2000 Hour 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 5.5 mm FCR Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm 7.283In Stock
7.000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 mF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% Tape Width=32mm 2.104In Stock
1.800Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 800
: 200

470 mF 5.5 VDC SMD/SMT 16 mm (0.63 in) 9.5 mm 16.3 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 2.398In Stock
16.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 mF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 13 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% Tape Width=24mm 1.718In Stock
4.000Expected 21/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.1F -20/80% Tape Width=24mm 1.558In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 1.000

100 mF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% Tape Width=24mm 7.616In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 mF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 8.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FCS Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% Tape Width=24mm 185In Stock
7.000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 2.000
: 500

220 mF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 8.5 mm 10.8 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% Tape Width=24mm 836In Stock
7.000Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

47 mF 5.5 VDC SMD/SMT 10.5 mm (0.413 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% 89In Stock
3.000Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 mF 3.5 VDC SMD/SMT 10.5 mm (0.413 in) 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FC Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V .047F -20/80% Tape Width=24mm 615In Stock
1.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 1.000

47 mF 5.5 VDC SMD/SMT 10.7 mm (0.421 in) 10.8 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor, KVR Coin Cell, 5.0V,1.5F,30ohm,Horiz 1.253In Stock
Min.: 1
Mult.: 1
: 500

1.5 F 5 VDC Through Hole 20.8 mm (0.819 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 8.1 mm KVR Reel, Cut Tape
Seiko Semiconductors Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
132.954On Order
Min.: 1
Mult.: 1
: 10.000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% Tape Width=24mm
15.914On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 mF 3.5 VDC SMD/SMT 10.7 mm (0.421 in) 5.5 mm 10.8 mm 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FCS Reel, Cut Tape, MouseReel
Seiko Instruments Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm
6.000Expected 21/12/2026
Min.: 1
Mult.: 1
: 2.000

11 mF 3.3 VDC SMD/SMT 3.2 mm 2.5 mm 160 Ohms Horizontal EDLC / Supercaps - 20 C + 60 C 0.9 mm CPH Reel, Cut Tape, MouseReel
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% Tape Width=44mm
450Expected 07/12/2026
Min.: 1
Mult.: 1
Max.: 600
: 150

1 F 5.5 VDC SMD/SMT 21 mm (0.827 in) 10.5 mm 21.6 mm 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 10.5 mm FC Reel, Cut Tape, MouseReel