501 Supercapacitors / Ultracapacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Elna Supercapacitors / Ultracapacitors 3.391In Stock
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 10 C + 85 C DXJ Bulk
Elna Supercapacitors / Ultracapacitors 1.305In Stock
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 10 C + 85 C DXJ Bulk