FG Series Supercapacitors / Ultracapacitors

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 2.302In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 7 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 2.190In Stock
3.200Expected 09/06/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 6.5 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 4.7F -20/+80% LS=10.16mm 1.166In Stock
Min.: 1
Mult.: 1

4.7 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 22 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 0.47F -20/80% LS=5.08mm 2.191In Stock
2.400Expected 13/04/2026
Min.: 1
Mult.: 1

470000 uF 3.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 7.5 mm 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm 561In Stock
720Expected 07/04/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 721In Stock
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm 431In Stock
2.000Expected 25/11/2026
Min.: 1
Mult.: 1

10000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm 16In Stock
240Expected 09/10/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 1.108In Stock
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=5.08mm 800In Stock
800Expected 13/04/2026
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 13 mm (0.512 in) 9 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 23In Stock
180Expected 16/06/2026
Min.: 1
Mult.: 1

2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 455In Stock
2.000Expected 04/11/2026
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5.5 mm 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 186In Stock
300Expected 20/10/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm 19In Stock
660Expected 30/09/2026
Min.: 1
Mult.: 1

1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 269In Stock
360Expected 18/05/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 9.5 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 9.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 465In Stock
600Expected 13/10/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/+80% LS=5.08mm 11In Stock
1.200Expected 01/06/2026
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 18 mm 120 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 18 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm
1.592Expected 08/05/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5.5 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 5.5 mm FG Bulk