FR Series Supercapacitors / Ultracapacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/80% LS=5.08mm 703In Stock
Min.: 1
Mult.: 1

220000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 21 mm 1000 Hour 180 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 29In Stock
1.660On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5.08mm 375In Stock
800Expected 22/09/2026
Min.: 1
Mult.: 1

22000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 47mF 20+/-80% 173In Stock
Min.: 1
Mult.: 1

47000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 14 mm 1000 Hour 110 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .1F -20/80% LS=5.08mm
800Expected 05/06/2026
Min.: 1
Mult.: 1

100000 uF 5.5 VDC Radial 14.5 mm (0.571 in) 15.5 mm 1000 Hour 150 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm
480On Order
Min.: 1
Mult.: 1

470000 uF 5.5 VDC Radial 16.5 mm (0.65 in) 21.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk