100 uF 0603 Tantalum Capacitors - Solid SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 4 VDC 100 uF 0603 20 %
5.877Expected 04/02/2027
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TCS-8R 100 uF 4 VDC 20 % 0603
Vishay 298W107X0004M2T
Vishay Tantalum Capacitors - Solid SMD 100uF 4volts 20% M Case Extended
12.000Expected 22/12/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 298W 100 uF 4 VDC 20 % 15 Ohms 0603 1608 M Case 0.9 mm (0.035 in) - 55 C + 125 C SMD/SMT