2815 H Case Tantalum Capacitors - Solid SMD

Results: 725
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 47uF 0.9Ohms H 1 0% 204In Stock
Min.: 1
Mult.: 1

Bulk TAZ 47 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 150In Stock
Min.: 1
Mult.: 1

Bulk TAZ 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 1.5Ohms H 10% 474In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 22uF 0.9Ohms H 1 0% 490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 22 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 15V 100 uF 2815 10% T429 192In Stock
Min.: 1
Mult.: 1
: 35
Reel, Cut Tape, MouseReel T429 CWR29 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 0.9Ohms H 1 0% 332In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 22 uF 20 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM 27In Stock
Min.: 1
Mult.: 1
No
Waffle TAZ 33 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 220uF 0.18Ohms H 5% 71In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 220 uF 10 VDC 5 % 900 mOhms 2815 7238 H Case 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0.18Ohms H 5% 169In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 4 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 100uF 0.18Ohms H 10% 311In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 15 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 5 % 119In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 10 uF 35 VDC 5 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF DF=10% 2815 15uA 5 % SRC9000 11In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 150 uF 10 VDC 5 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 33uF 0.18Ohms H 10% 42In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 33 uF 25 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 1Ohms H 10% 142In Stock
Min.: 1
Mult.: 1
: 200
No
Reel, Cut Tape TAZ 15 uF 25 VDC 10 % 1 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 6.8uF 1.3Ohms H 10% 423In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 35 VDC 10 % 1.3 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H 392In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 35 VDC 10 % 1.3 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 0.2Ohms H 5 % 85In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 15 uF 25 VDC 5 % 200 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 100uF 0.9Ohms H 5 % 198In Stock
Min.: 1
Mult.: 1
No
Bulk TAZ 100 uF 4 VDC 5 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 68uF 0.9Ohms H 1 0% 36In Stock
Min.: 1
Mult.: 1

Waffle TAZ 68 uF 15 VDC 10 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 330uF 0.9Ohms H 5 % 160In Stock
Min.: 1
Mult.: 1
: 200
No
Reel, Cut Tape TAZ 33 fF 4 VDC 5 % 900 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 50V 10% H 237In Stock
Min.: 1
Mult.: 1
Bulk CWR09 4.7 uF 50 VDC 10 % 1.5 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% H 500In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel TAZ 6.8 uF 35 VDC 10 % 1.3 Ohms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22UF 25V 10% H 13In Stock
Min.: 1
Mult.: 1
Bulk CWR19 22 uF 25 VDC 10 % 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33UF 25V 10% H 161In Stock
Min.: 1
Mult.: 1

Bulk CWR09/19/29 33 uF 25 VDC 10 % 180 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 10uF 0.5Ohms H 1 0% 443In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAZ 10 uF 35 VDC 10 % 500 mOhms 2815 7238 H Case 7.24 mm (0.285 in) 3.81 mm (0.15 in) 2.79 mm (0.11 in) - 55 C + 125 C SMD/SMT