X Case Tantalum Capacitors

Types of Tantalum Capacitors

Change category view
Results: 3.156
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Case Code - in Case Code - mm Mfr Case Code
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 1.985In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 50 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 15.840In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 100 uF 16 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=100mOhms 7.278In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 1.090In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 25 VDC 2917 7343 X Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 200 mOhm 2.759In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 100 uF 10 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 10% ESR=200mOhms 1.795In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 47 uF 35 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=200mOhms 1.695In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

SMD/SMT 47 uF 35 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=125mOhms 1.802In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 22 uF 35 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=10mOhms 686In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 2.5 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 30V 100uF 2917 10% ESR=70mOhms 89In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 100 uF 30 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=60mOhms 90In Stock
Min.: 1
Mult.: 1
: 100
No
SMD/SMT 100 uF 25 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 2.5V 1000uF 2917 10% ESR=40mOhms 349In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1000 uF 2.5 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms 1.470In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 680uF 2917 20% ESR=23mOhm 660In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=40mOhms 450In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 6.3 VDC 680uF 2917 20% ESR=18mOhm 445In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 680 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 63V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 2.661In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 63 VDC 2917 7343 X Case
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin 2.819In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 470 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms 1.384In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 35 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=60mOhms 692In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 10 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=900mohm 779In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 16 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms 1.386In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 50 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 1.342In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 6.3 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=900mOhms 3.172In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 15 uF 35 VDC 2917 7343 X Case
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=260mOhms 1.299In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 10 uF 35 VDC 2917 7343 X Case