7.6 mm Tantalum Capacitors - Solid Leaded

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KEMET Tantalum Capacitors - Solid Leaded 10volts 100uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800
: 800

100 uF 10 VDC Radial 2.54 mm (0.1 in) 11.7 mm (0.461 in) 10 % 1 Ohms - 55 C + 125 C Straight Dipped 3-Lead T396 Reel
KEMET Tantalum Capacitors - Solid Leaded 35V 15uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250

15 uF 35 VDC Radial 2.54 mm (0.1 in) 12.2 mm (0.48 in) 20 % - 55 C + 125 C Inside Kink Dipped 3-Lead T398 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10V 100uF 10% Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250
No
100 uF 10 VDC Radial 2.54 mm (0.1 in) 11.7 mm (0.461 in) 10 % - 55 C + 125 C Straight Dipped 3-Lead T396 Bulk
KEMET Tantalum Capacitors - Solid Leaded 15uF 35V TRIPLE LEAD Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800
: 800
No
15 uF 35 VDC Radial 2.54 mm (0.1 in) 11.7 mm (0.461 in) 20 % 1.6 Ohms - 55 C + 125 C Straight Dipped 3-Lead T396 Reel
KEMET Tantalum Capacitors - Solid Leaded 35V 15uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250
No
15 uF 35 VDC Radial 2.54 mm (0.1 in) 11.7 mm (0.461 in) 20 % - 55 C + 125 C Straight Dipped 3-Lead T396 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 47uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250
No
47 uF 16 VDC Radial 2.54 mm (0.1 in) 11.7 mm (0.461 in) 20 % - 55 C + 125 C Straight Dipped 3-Lead T396 Bulk
KEMET Tantalum Capacitors - Solid Leaded 35volts 15uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 800
Mult.: 800
: 800
No
15 uF 35 VDC Radial 2.54 mm (0.1 in) 12.2 mm (0.48 in) 8.4 mm 20 % 1.6 Ohms - 55 C + 125 C Inside Kink Dipped 3-Lead T398 Reel
KEMET Tantalum Capacitors - Solid Leaded 35V 15uF 20% Non-Stocked Lead-Time 52 Weeks
Min.: 250
Mult.: 250
No
15 uF 35 VDC Radial 2.54 mm (0.1 in) 12.2 mm (0.48 in) 20 % - 55 C + 125 C Inside Kink Dipped 3-Lead T398 Bulk