KEMET T598 Series Tantalum Capacitors - Polymer

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2870 20% ESR=6mOhms AEC-Q200 18In Stock
23.500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200 80In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 7343 20% ESR=25mOhms AEC-Q200 800In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 15 uF AEC-Q200 20% ESR=75mOhms AEC-Q200 29In Stock
4.147On Order
Min.: 1
Mult.: 1
Reel: 500

15 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 112.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 33uF 2917 20% ESR=65mOhms AEC-Q200 18In Stock
Min.: 1
Mult.: 1
Reel: 500

33 uF 35 VDC SMD/SMT 20 % 2917 65 mOhms 115.5 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 470uF 20% ESR=25mOhms -55C/+125C AEC-Q200 6In Stock
3.000Expected 29/09/2026
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 20 % 2815 25 mOhms 470 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 7343 20% ESR=25mOhmsAEC-Q200 17In Stock
1.000Expected 01/12/2026
Min.: 1
Mult.: 1
Reel: 500

680 uF 6 VDC SMD/SMT 20 % 2917 25 mOhms 408 uA 4 mm - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 47uF 2917 20% ESR=60mOhms AEC-Q200
14.680On Order
Min.: 1
Mult.: 1
Reel: 500

47 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 20% ESR=9mOhms AEC-Q200 8.995In Stock
16.500On Order
Min.: 1
Mult.: 1
Reel: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200
7.500On Order
Min.: 1
Mult.: 1
Reel: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200
2.735On Order
Min.: 1
Mult.: 1
Reel: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=15mOhms 7343-20 20% AEC-Q200
2.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 20 % 2815 15 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200
2.000Expected 30/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 4 VDC SMD/SMT 20 % 2815 18 mOhms 88 uA 1.9 mm + 125 C 7343 V Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 3528 20% ESR=55mOhms AEC-Q200
3.025On Order
Min.: 1
Mult.: 1
Reel: 2.000

100 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 63 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 10uF 2917 20% ESR=120mOhm AEC-Q200
446Expected 30/07/2026
Min.: 1
Mult.: 1
Reel: 500

10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=25mOhms AEC-Q200
499Expected 29/07/2026
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mOhms AEC-Q200
1.480On Order
Min.: 1
Mult.: 1
Reel: 500

33 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 82.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 10 uF 20% ESR=90mOhms Non-Stocked Lead-Time 41 Weeks
Min.: 500
Mult.: 500
Reel: 500

10 uF 63 VDC SMD/SMT 20 % 2917 90 mOhms 63 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 63V 15 uF 20% ESR=75mOhms Non-Stocked Lead-Time 41 Weeks
Min.: 500
Mult.: 500
Reel: 500

15 uF 63 VDC SMD/SMT 20 % 2917 75 mOhms 94.5 uA - 55 C + 125 C 7343 X Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 100uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

100 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 40 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms AECQ200 Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

1.5 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 7.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T598 AEC-Q200 Reel