Tantalum Capacitors - Solid Leaded

Results: 10.492
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Qualification Packaging
KEMET Tantalum Capacitors - Solid Leaded 10volts 1uF 10% 300In Stock
Min.: 1
Mult.: 1

1 uF 10 VDC Axial 7.26 mm (0.286 in) 3.43 mm 10 % 20 Ohms - 55 C + 125 C Hermetically Sealed T110 Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 50volts 10% X case Axial 4.237In Stock
Min.: 1
Mult.: 1
: 2.500
No
4.7 uF 50 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 2.2uF 50volts 10% W case Axial 1.142In Stock
1.000Expected 10/05/2027
Min.: 1
Mult.: 1
: 500

2.2 uF 50 VDC Axial 8.9 mm (0.35 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 4.7uF 50volts 10% X case Axial 641In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 50 VDC Axial 10.67 mm (0.42 in) 4.57 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 150uF 16volts 10% F case .20 LS Radial 117In Stock
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5.08 mm (0.2 in) 19 mm (0.748 in) 9.6 mm 10 % - 55 C + 125 C Dipped 199D
Vishay / Sprague Tantalum Capacitors - Solid Leaded 47uF 20volts 10% R case Axial 3.053In Stock
Min.: 1
Mult.: 1
No
47 uF 20 VDC Axial 17.42 mm (0.686 in) 7.34 mm 10 % - 55 C + 85 C Straight Hermetically Sealed 150D Tray
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 22.283In Stock
Min.: 1
Mult.: 1
: 1.500

2.2 uF 16 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 270UF 10V 10% 515In Stock
Min.: 1
Mult.: 1
: 500

270 uF 10 VDC Axial 10 % - 55 C + 85 C Hermetically Sealed 152D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 22uF 16volts 10% D Case 1.097In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 16 VDC Radial 10 % - 55 C + 125 C Dipped 199D Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 40volts 10% B case Radial 180In Stock
Min.: 1
Mult.: 1

10 uF 40 VDC Radial 10.16 mm (0.4 in) 12.3 mm (0.484 in) 10 % - 55 C + 85 C Straight Molded 790D Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts 2.2uF 10% 1.693In Stock
Min.: 1
Mult.: 1

2.2 uF 50 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 10 % 3.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% LS=5.08mm 1.113In Stock
Min.: 1
Mult.: 1

2.2 uF 16 VDC Radial 5.08 mm (0.2 in) 8.6 mm (0.339 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 16V 4.7uF 10% LS=5.08mm 1.956In Stock
Min.: 1
Mult.: 1
: 1.500

4.7 uF 16 VDC Radial 5.08 mm (0.2 in) 8.9 mm (0.35 in) 4.5 mm 10 % 5 Ohms - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 10V 10uF 5% LS=5.08mm 752In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 5.08 mm (0.2 in) 9.6 mm (0.378 in) 5 mm 5 % - 55 C + 125 C Outside Bend Dipped T356 Bulk
KEMET Tantalum Capacitors - Solid Leaded 3V 47uF 10% LS=5.08mm 995In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 3 VDC Radial 5.08 mm (0.2 in) 10.2 mm (0.402 in) 5.5 mm 10 % - 55 C + 125 C Outside Bend Dipped T356 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Solid Leaded 6.3V 100uF 10% LS=5.08mm 365In Stock
Min.: 1
Mult.: 1

100 uF 6.3 VDC Radial 5.08 mm (0.2 in) 11.9 mm (0.469 in) 7.6 mm 10 % 1.6 Ohms - 55 C + 125 C Outside Bend Dipped T356 Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 20% ESR=1.3 Ohm 2.846In Stock
Min.: 1
Mult.: 1
: 2.000

47 uF 16 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 8 mm 20 % 1.3 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 1uF 35volts 10% V case Axial 1.292In Stock
Min.: 1
Mult.: 1
: 1.000

1 uF 35 VDC Axial 7.4 mm (0.291 in) 2.8 mm 10 % - 55 C + 125 C Molded 173D Ammo Pack
Vishay / Sprague Tantalum Capacitors - Solid Leaded 0.1uF 50volts 10% A case .10 LS Radial 3.686In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC Radial 2.54 mm (0.1 in) 7.11 mm (0.28 in) 4.4 mm 10 % - 55 C + 125 C Dipped 199D Bulk
Vishay / Sprague Tantalum Capacitors - Solid Leaded 10uF 10volts 10% B case Radial 1.902In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 2.54 mm (0.1 in) 7.62 mm (0.3 in) 5 mm 10 % - 55 C + 125 C Dipped 199D
KEMET Tantalum Capacitors - Solid Leaded 20volts 2.2uF 20% 905In Stock
Min.: 1
Mult.: 1

2.2 uF 20 VDC Axial 7.37 mm (0.29 in) 2.79 mm 20 % 7 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 20volt 47uF 10% Lead Free 428In Stock
Min.: 1
Mult.: 1

47 uF 20 VDC Axial 13.46 mm (0.53 in) 7.11 mm 10 % 1.2 Ohms - 55 C + 125 C Molded T322 Bulk
KEMET Tantalum Capacitors - Solid Leaded 50volts .1uF 10% 1.284In Stock
Min.: 1
Mult.: 1

100 nF 50 VDC Radial 2.54 mm (0.1 in) 7.1 mm (0.28 in) 4.5 mm 10 % 26 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 10volt 6.8uF 10% 1.303In Stock
Min.: 1
Mult.: 1

6.8 uF 10 VDC Radial 2.54 mm (0.1 in) 7.6 mm (0.299 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Straight Dipped T350 Bulk
KEMET Tantalum Capacitors - Solid Leaded 25volts 10uF 20% 4.093In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 2.54 mm (0.1 in) 8.9 mm (0.35 in) 5.5 mm 20 % 2.5 Ohms - 55 C + 125 C Straight Dipped T350 Bulk