KYOCERA AVX Tantalum Capacitors - Solid Leaded

Results: 1.692
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 15uF 10% ESR=2.3 Ohm 9.702In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 5 mm (0.197 in) 11.5 mm 6 mm 10 % 2.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 2.2uF 10% ESR=8 Ohm 22.510In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2.2 uF 16 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 10 % 8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 68uF 10% ESR=1 O hm 429In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 2.5 mm (0.098 in) 12.5 mm (0.492 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm 6.006In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22 uF 16 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 6 mm 20 % 2 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 6.8uF 10% ESR=2 Ohm 3.251In Stock
Min.: 1
Mult.: 1
Reel: 750

6.8 uF 50 VDC Radial 2.5 mm (0.098 in) 10.5 mm (0.413 in) 7 mm 10 % 2 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 68uF 20% ESR=1 O hm 556In Stock
Min.: 1
Mult.: 1

68 uF 16 VDC Radial 5 mm (0.197 in) 14 mm (0.551 in) 9 mm 20 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 15uF 10% ESR=2.5 Ohm 4.732In Stock
Min.: 1
Mult.: 1
Reel: 2.500

15 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm 10 % 2.5 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 47uF 10% ESR=1.3 Ohm 1.250In Stock
Min.: 1
Mult.: 1

47 uF 16 VDC Radial 2.5 mm (0.098 in) 11.5 mm 8 mm 10 % 1.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 0.1uF 20% ESR=26 Ohm 79In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1

0.1 uF 50 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm 20 % 26 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 1uF 20% ESR=8 Oh m 4.155In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 uF 35 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 1uF 20% ESR=8 Oh m 363In Stock
Min.: 1
Mult.: 1

1 uF 50 VDC Radial 6.35 mm (0.25 in) 10 mm (0.394 in) 5 mm 20 % 8 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 100uF Radial ESR =1Ohms 20% 51In Stock
500Expected 02/04/2026
Min.: 1
Mult.: 1

100 uF 10 VDC Radial 2.5 mm (0.098 in) 12.5 mm (0.492 in) 8.5 mm 20 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 1.5uF 20% ESR=8 Ohm 380In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1.5 uF 25 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 8 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 3.3uF 05% ESR=4 Ohm 935In Stock
Min.: 1
Mult.: 1

3.3 uF 35 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm 5 % 4 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 6.8uF 10% ESR=6 Ohm 124In Stock
Min.: 1
Mult.: 1
Reel: 1.250

6.8 uF 10 VDC Radial 5 mm (0.197 in) 9 mm (0.354 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 6.8uF 10% ESR=3. 1 Ohm 657In Stock
1.000Expected 18/05/2026
Min.: 1
Mult.: 1

6.8 uF 25 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 5 mm 10 % 3.1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 6.8uF 20% ESR=4 Ohm 4.142In Stock
Min.: 1
Mult.: 1

6.8 uF 16 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 5 mm 20 % 4 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 68uF 20% ESR=900 mOhm 75In Stock
Min.: 1
Mult.: 1

68 uF 20 VDC Radial 5 mm (0.197 in) 16 mm (0.63 in) 9 mm 20 % 900 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 0.1uF 20% ESR=26 Ohm 3.479In Stock
Min.: 1
Mult.: 1
Reel: 1.500

0.1 uF 35 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 26 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 1uF 20% ESR=10 O hm 1.051In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 uF 20 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 4.5 mm 20 % 10 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 10uF 20% ESR=2.9 Ohm 573In Stock
Min.: 1
Mult.: 1

10 uF 20 VDC Radial 6.35 mm (0.25 in) 10.5 mm (0.413 in) 5.5 mm 20 % 2.9 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 10uF 20% ESR=1.6 Ohm 616In Stock
Min.: 1
Mult.: 1

10 uF 50 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 8 mm 20 % 1.6 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 22uF 10% ESR=1.8 Ohm 945In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 5 mm (0.197 in) 12 mm (0.472 in) 7 mm 10 % 1.8 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 22uF 10% ESR=1 O hm 165In Stock
Min.: 1
Mult.: 1

22 uF 50 VDC Radial 6.35 mm (0.25 in) 14 mm (0.551 in) 9 mm 10 % 1 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 22uF 20% ESR=3. 7 Ohm 590In Stock
Min.: 1
Mult.: 1

22 uF 6.3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 5 mm 20 % 3.7 Ohms - 55 C + 125 C Dipped TAP Bulk