KYOCERA AVX Tantalum Capacitors - Solid Leaded

Results: 1.692
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Length Diameter Tolerance ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Type Series Packaging
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% ESR=3 Ohm 2.292In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 6.35 mm (0.25 in) 10.5 mm (0.413 in) 5.5 mm 20 % 3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 0.1uF 20% ESR=26 Ohm 4.327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

0.1 uF 35 VDC Radial 5 mm (0.197 in) 7 mm (0.276 in) 4.5 mm 20 % 26 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 20% ESR=5 O hm 475In Stock
Min.: 1
Mult.: 1
Reel: 1.250

10 uF 10 VDC Radial 5 mm (0.197 in) 8.5 mm (0.335 in) 5 mm 20 % 5 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 10uF 20% ESR=3.2 Ohm 2.570In Stock
Min.: 1
Mult.: 1

10 uF 16 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5 mm 20 % 3.2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 1.5uF 05% ESR=6 Ohm 896In Stock
Min.: 1
Mult.: 1

1.5 uF 50 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5 mm 5 % 6 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 16V 22uF 20% ESR=2 O hm 829In Stock
Min.: 1
Mult.: 1

22 uF 16 VDC Radial 6.35 mm (0.25 in) 11.5 mm 6 mm 20 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 22uF 20% ESR=1.8 Ohm 511In Stock
Min.: 1
Mult.: 1

22 uF 20 VDC Radial 2.5 mm (0.098 in) 10.5 mm (0.413 in) 7 mm 20 % 1.8 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 0.47uF 10% ESR=1 3 Ohm 103In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1

0.47 uF 35 VDC Radial 3.18 mm (0.125 in) 8.5 mm (0.335 in) 4.5 mm 10 % 13 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm 177In Stock
Min.: 1
Mult.: 1

47 uF 35 VDC Radial 6.35 mm (0.25 in) 16 mm (0.63 in) 9 mm 20 % 800 mOhms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 0.68uF 20% ESR=1 0 Ohm 963In Stock
Min.: 1
Mult.: 1

0.68 uF 35 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 20 % 10 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 6.8uF 5% ESR=3.6 Ohm 764In Stock
Min.: 1
Mult.: 1
Reel: 1.250

6.8 uF 20 VDC Radial 10.5 mm (0.413 in) 5 mm 5 % 3.6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 6.8uF 20% ESR=3. 6 Ohm 1.017In Stock
Min.: 1
Mult.: 1
Reel: 1.250

6.8 uF 20 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5 mm 20 % 3.6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 68uF 20% ESR=1. 8 Ohm 645In Stock
Min.: 1
Mult.: 1

68 uF 6.3 VDC Radial 5 mm (0.197 in) 11.5 mm 6.5 mm 20 % 1.8 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 20V 15uF 20% ESR=2.3 Ohm 616In Stock
Min.: 1
Mult.: 1

15 uF 20 VDC Radial 2.5 mm (0.098 in) 10 mm (0.394 in) 6 mm 20 % 2.3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 22uF 10% ESR=3. 7 Ohm 1.323In Stock
Min.: 1
Mult.: 1
Reel: 1.250

22 uF 6.3 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5 mm 10 % 3.7 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 22uF 20% ESR=1.3 Ohm 303In Stock
Min.: 1
Mult.: 1
Reel: 500

22 uF 35 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 8.5 mm 20 % 1.3 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 35V 4.7uF 20% ESR=3 Ohm 127In Stock
Min.: 1
Mult.: 1

4.7 uF 35 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm 20 % 3 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 47uF 20% ESR=2 Ohm 777In Stock
Min.: 1
Mult.: 1

47 uF 6.3 VDC Radial 3.18 mm (0.125 in) 11.5 mm 6 mm 20 % 2 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 6.8uF 20% ESR=3. 1 Ohm 1.586In Stock
Min.: 1
Mult.: 1
Reel: 3.000

6.8 uF 25 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 5 mm 20 % 3.1 Ohms - 55 C + 125 C Dipped TAP Ammo Pack
KYOCERA AVX Tantalum Capacitors - Solid Leaded 50V 1uF 05% ESR=8 Oh m 124In Stock
1.000Expected 02/04/2026
Min.: 1
Mult.: 1

1 uF 50 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm 5 % 8 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 10uF 05% ESR=2.5 Ohm 214In Stock
Min.: 1
Mult.: 1

10 uF 25 VDC Radial 2.5 mm (0.098 in) 9 mm (0.354 in) 5.5 mm 5 % 2.5 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 10% ESR=5 O hm 1.250In Stock
Min.: 1
Mult.: 1
Reel: 1.250

10 uF 10 VDC Radial 2.5 mm (0.098 in) 8.5 mm (0.335 in) 5 mm 10 % 5 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Solid Leaded 10V 10uF 20% ESR=5 O hm 461In Stock
Min.: 1
Mult.: 1

10 uF 10 VDC Radial 3.18 mm (0.125 in) 10 mm (0.394 in) 5 mm 20 % 5 Ohms - 55 C + 125 C Dipped TAP Bulk
KYOCERA AVX Tantalum Capacitors - Solid Leaded 6.3V 100uF Radial ES R=1.6Ohms 20% 524In Stock
Min.: 1
Mult.: 1
Reel: 750

100 uF 6.3 VDC Radial 2.5 mm (0.098 in) 10.5 mm (0.413 in) 7 mm 20 % 1.6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape
KYOCERA AVX Tantalum Capacitors - Solid Leaded 25V 2.2uF 10% ESR=6 Ohm 2.084In Stock
1.500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

2.2 uF 25 VDC Radial 2.5 mm (0.098 in) 7 mm (0.276 in) 4.5 mm 10 % 6 Ohms - 55 C + 125 C Dipped TAP Reel, Cut Tape, MouseReel