1311 Tantalum Capacitors - Solid SMD

Results: 1.408
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms 190.239In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=4000mOhms 1.358In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel T495 10 uF 16 VDC 20 % 4 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1uF 1311 20% ESR=5ohms 12.369In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 20 % 5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25.290In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20% ESR=1.3ohms 3.436In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 3.3 uF 35 VDC 20 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=2.2ohms 2.745In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 470 nF 35 VDC 10 % 2.2 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=1.3Ohms 3.006In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.3 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms 5.804In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 1.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 33uF 1311 10% ESR=350mOhms 3.451In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel T495 33 uF 16 VDC 10 % 350 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 33uF 1311 10% ESR=1.4ohms 3.618In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 33 uF 10 VDC 10 % 1.4 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 1uF 1311 10% ESR=1.7ohms 2.771In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 1 uF 35 VDC 10 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10VDC 10uF 1311 10% ESR3.5KmOhms AECQ200 1.212In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T499 10 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1311 10% ESR=3.5ohms 5.697In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 2.2 uF 10 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10% ESR=5ohms 5.614In Stock
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500

Reel, Cut Tape, MouseReel T491 10 uF 10 VDC 10 % 5 Ohms 1311 3528 T Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 20% ESR=600mOhms 5.399In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 22 uF 6.3 VDC 20 % 600 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm 6.453In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 2.000

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 6.3V 20% B case 2.842In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 150 uF 6.3 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 3.3uF 1311 10% ESR=3.5Ohms 3.990In Stock
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape, MouseReel T491 3.3 uF 16 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1311 10% ESR=2.8Ohms 4.000In Stock
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 2.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=2Ohms 4.000In Stock
Min.: 1
Mult.: 1
: 2.000
No
Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 10V 20% B case 772In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 10 uF 10 VDC 20 % 1.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 1uF 1311 10% ESR=4ohms 187In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 1 uF 50 VDC 10 % 4 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1311 10 % ESR=1.8Ohms AECQ200 1.738In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 10 VDC 10 % 1.8 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3V 20% B case 1.935In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TMCM 47 uF 6.3 VDC 20 % 1.1 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20 % ESR=25mOhms AECQ200 2.066In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 Auto 3.3 uF 35 VDC 20 % 3.5 Ohms 1311 3528 B Case 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT