2917 X Case Tantalum Capacitors - Solid SMD

Results: 1.534
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 4.799In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT Tantalum Solid Surface Mounts
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=500mOhms
6.062In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T494 47 uF 35 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Surface Mounts
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 15.700In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=45mOhms
9.633In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 45 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 20%
2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 100 uF 10 VDC 20 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 200 mOhm 2.749In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 20% ESR=0.5Ohms 2.133In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 220 uF 16 VDC 20 % 83 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 20% 2917 E SR= 100 mOhm 7.347In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 150 uF 10 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 20V 47uF 2917 10% ESR=150mOhms
1.601In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 20 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=150mOhms
1.822In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 47 uF 25 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=23mOhms 2.444In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 10 % 25 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 25V 47uF 2917 10% ESR=700mOhms
6.388In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 47 uF 25 VDC 10 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms
1.427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 680uF 2917 20% ESR=23mOhm 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 20 % 23 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=400mOhms
3.223In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 470 uF 6.3 VDC 10 % 400 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=120mOhms
657In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 10 uF 50 VDC 10 % 120 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=900mOhms
3.013In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 35 VDC 10 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 25V 33uF 2917 20% ESR=700 mOhms
1.850In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 33 uF 25 VDC 20 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=50mOhms
2.120In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 50 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=40mOhms
268In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 220 uF 16 VDC 20 % 40 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30 mOhms
1.000In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 4 VDC 10 % 30 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=125mOhms
1.802In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 20 % 125 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms
1.379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=300mOhms
11.154In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 20 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Automotive Grade
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR=0.7Ohms 1.901In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 22 uF 35 VDC 10 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various