2012 Tantalum Capacitors - Solid SMD

Results: 1.117
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% R case MAP Hi-Rel 816In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 10 uF 16 VDC 10 % 6 Ohms 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 16V 20% 0805 LOW PROFILE 1.301In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 1 uF 16 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 10V 10uF 20% 4.281In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 2x1.25 23.911In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 6.3 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 15uF 10% 4.996In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 15 uF 4 VDC 10 % 4 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 10% 2.040In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 20% 3.474In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TAC 2.2 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 3.3uF 10% 5.102In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 3.3 uF 10 VDC 10 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 2.857In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TLC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 2.645In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.68uF 10% 4.995In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.68 uF 25 VDC 10 % 13 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% 2.060In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLC 1 uF 35 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 0805 ES R= 3 Ohm 17.274In Stock
25.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLJ 10 uF 10 VDC 20 % 3 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=2500mOhms 2.764In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 2.5 Ohms 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-1 0% ESR=1500mOhms 1.238In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPC 15 uF 10 VDC 10 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 23.136In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 4.473In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 25volts 10% R case MAP Hi-Rel 148In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 1 uF 25 VDC 10 % 10 Ohms 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 5.247In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 1 uF 25 VDC 10 % 20 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 4V 33uF 20% 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TAC 33 uF 4 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 3.3uF 20% 2.142In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 3.3 uF 10 VDC 20 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.47uF 10% 808In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 25 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 10% Molded Case, 0805 1.791In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 0.33 uF 20 VDC 10 % 22 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 729In Stock
2.500Expected 24/12/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 20% Tol. 25v 1.760In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 20 % 8 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT