7260 Tantalum Capacitors - Solid SMD

Results: 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2.674In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 1 mF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal 911In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 591D 68 uF 25 VDC 10 % 175 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 542In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 1 mF 6.3 VDC 10 % 30 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volts 10% R case Conformal 506In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 595D 180 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 10volts 10% R case Conformal 683In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 220 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 20% R case Conformal 425In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 195D 10 uF 50 VDC 20 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 35volts 20% R case Conformal 495In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 33 uF 35 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 10% R case Conformal 681In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 10 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 20% R case Conformal 593In Stock
600Expected 26/08/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 120 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 25volts 10% R case Conformal 365In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 68 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% R cs Conf HiRel COTS 532In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel T9x 10 uF 50 VDC 10 % 500 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 180uF 16volts 20% R case Conformal 532In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 180 uF 16 VDC 20 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% R case Conformal 373In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 220 uF 16 VDC 20 % 55 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 20volts 20% R case Conformal 517In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% R case Conformal 935In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 195D 22 uF 35 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 35volts 20% R case Conformal 358In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 20 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% R case Conformal 467In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 47 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 25volts 20% R cs Conf HiRel COTS 569In Stock
Min.: 1
Mult.: 1
: 600
No
Reel, Cut Tape, MouseReel T9x 100 uF 25 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% R case Conformal 2In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 195D 150 uF 10 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 20volts 10% R case Conformal 3In Stock
1.800Expected 04/09/2026
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 120 uF 20 VDC 10 % 80 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 270uF 10volts 10% R case Conformal 5In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 595D 270 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 390uF 6.3volts 10% R case Conformal 5In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 594D 390 uF 6.3 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 20volts 10% R case Conformal 23In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape 195D 47 uF 20 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 20volts 20% R case Conformal 210In Stock
Min.: 1
Mult.: 1
: 600

Reel, Cut Tape, MouseReel 595D 150 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 10volts 20% R case Conformal 448In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel 592D 330 uF 10 VDC 20 % 100 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT