A Case Tantalum Capacitors - Solid SMD

Results: 5.855
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 157.871In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3.696In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 10uF 1206 3Ohms 0.1 724In Stock
Min.: 1
Mult.: 1
Max.: 4.000

Bulk TBJ 10 uF 16 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms 7.977In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel T491 1 uF 25 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 20.234In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel THJ 4.7 uF 16 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=900 14.979In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TLJ 150 uF 6.3 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 25V 13.171In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel TRJ 2.2 uF 25 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.33uF 3.2x1.6 17.893In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F92 330 nF 35 VDC 20 % 10 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 3 Ohm 18.031In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 10 uF 6.3 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 47uF 6.3V 10% 18.494In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 47 uF 6.3 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 35V 10% 23.304In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF 35V 10% 15.604In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 35 VDC 10 % 7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case ESR 3 Molded 4.925In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 1 uF 35 VDC 10 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% A case ESR 1 Molded 3.505In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 4.7 uF 10 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 1.5uF 1206 10% ESR=8ohms 25.727In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 1.5 uF 16 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 68uF 1206 10% ESR=4ohms 21.458In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel T491 68 uF 6.3 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R=3.5Ohm AEC-Q200 24.579In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 10 VDC 10 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 1206 E SR= 2.5 Ohm 15.371In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 6.3 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 10V 10% 14.739In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 10 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 6.8uF 3.2x1.6 12.674In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 6.8 uF 16 VDC 20 % 3.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 10uF 1206 10% ESR=2 Ohms 30.822In Stock
Min.: 1
Mult.: 1
Max.: 8.000
: 2.000

Reel, Cut Tape, MouseReel T494 10 uF 6.3 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% A case Molded 19.490In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 1 uF 35 VDC 10 % 7.5 Ohms 1206 3216 A Case 3.2 mm 1.6 mm 1.6 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% A case Conformal 3.155In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 595D 10 uF 16 VDC 20 % 2.5 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=1.4Ohms 4.680In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 4.7 uF 10 VDC 10 % 1.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 20% 20.035In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 6.3 VDC 20 % 9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT