B Case Tantalum Capacitors - Solid SMD

Results: 6.788
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms 190.239In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 10% 35V ESR2.5 B case Molded 5.308In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape TH3 2.2 uF 35 VDC 10 % 2.5 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF 20% 14.432In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 3.3 uF 35 VDC 20 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10% 25V ESR2.8 B case Molded 5.333In Stock
16.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape TH3 4.7 uF 25 VDC 10 % 2.8 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ES R = 2.1 Ohm 28.477In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 20 VDC 10 % 2.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 20% 1210 E SR= 3 Ohm 18.750In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 6.3 VDC 20 % 3 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 22uF 20% 39.863In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 22 uF 20 VDC 20 % 1.8 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 220uF 20% 1210 ES R= 1.1 Ohm 6.117In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 220 uF 4 VDC 20 % 1.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 6.8uF 3.5x2.8 11.822In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 6.8 uF 20 VDC 20 % 2.5 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 1411 ESR=4 00mOhms 20% 3.950In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F95 100 uF 10 VDC 20 % 400 mOhms 1411 3528 B Case 3.3 mm (0.13 in) 2.7 mm (0.106 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 4volts 10% B case Molded 6.532In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 100 uF 4 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 20% B case Molded 8.679In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 22 uF 10 VDC 20 % 1.9 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volt 10% B Case Molded 34.028In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 33 uF 16 VDC 10 % 1.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 20% B case Molded 13.502In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 20 % 1.8 Ohms 1411 3528 B Case 3.5 mm 2.8 mm 1.9 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 6.3volts 20% B case Conformal 1.930In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 594D 22 uF 6.3 VDC 20 % 380 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% B case Conformal 1.723In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 595D 4.7 uF 35 VDC 10 % 2.2 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% B cs ESR 0.5 Molded 12.333In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% B cs ESR 0.8 Molded 6.347In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 800 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 20% ESR=600mOhms 5.399In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 22 uF 6.3 VDC 20 % 600 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 10uF 1311 20% ESR=3.5ohm 6.453In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T496 10 uF 16 VDC 20 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 5% 1.994In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 2.2 uF 20 VDC 5 % 3.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 3.3UF 25V 3528-21 25.696In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TPS 3.3 uF 25 VDC 10 % 2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF +/-10% 20V 3.819In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 10 uF 20 VDC 10 % 2.2 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 20volts 20% B case Conformal 2.219In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 595D 6.8 uF 20 VDC 20 % 950 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% B cs ESR 0.5 Molded 3.649In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 10 VDC 10 % 500 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT