D Case Bulk Tantalum Capacitors - Solid SMD

Results: 1.230
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style Product
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 470uF DF=12% 2917 28.2uA 10 % Gold Term 10 Cycles -55C & +85C
400In Stock
Min.: 1
Mult.: 1

Bulk TBJ 470 uF 6 VDC 10 % 60 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 2917 0.4Ohm s 0.1
100In Stock
Min.: 1
Mult.: 1

Bulk TBJ 22 uF 35 VDC 10 % 400 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 68uF 2917 0.9Ohms 0.1
186In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 68 uF 6 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 33uF 2917 0.9Ohm s 0.1
146In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 33 uF 15 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 2917 0.25Oh ms 0.1
129In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 6.8 uF 50 VDC 5 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
200In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 68 uF 16 VDC 10 % 70 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
23In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 15uF 2917 1Ohms 0.1
194In Stock
Min.: 1
Mult.: 1
No
Bulk TBJ 15 uF 25 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 2917 0.15Oh ms 0.1
400Expected 10/02/2027
Min.: 1
Mult.: 1

Bulk TBJ 47 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 35volts 10% D case Conformal
74Expected 16/03/2027
Min.: 1
Mult.: 1

Bulk 194D 1 uF 35 VDC 10 % 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT Tantalum Solid Surface Mounts
KYOCERA AVX Tantalum Capacitors - Solid SMD 10UF 15V 10% D 258Factory Stock Available
Min.: 1
Mult.: 1
Bulk CWR29 10 uF 15 VDC 10 % 2 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
349Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 100 uF 16 VDC 10 % 150 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
384Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 10 uF 25 VDC 10 % 1.2 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1.073Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 15 uF 25 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 150UF 10V 10% D
380Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 150 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
232Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 22 uF 25 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
596Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 16 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
705Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 20 VDC 10 % 900 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
525Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD BIDD SPECIAL
437Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 33 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 47UF 10V 10% D
1.079Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 47 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 35V 10% D
254Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 6.8 uF 35 VDC 10 % 1.3 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 50V 10% D
505Factory Stock Available
Min.: 200
Mult.: 200

Bulk TBJ 6.8 uF 50 VDC 10 % 1 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
530Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 1 uF 35 VDC 10 % 6.5 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability
KYOCERA AVX Tantalum Capacitors - Solid SMD TAZ 50+ COMM
1.911Factory Stock Available
Min.: 500
Mult.: 500
No
Bulk TAZ 10 uF 4 VDC 10 % 4 Ohms 1510 3825 D Case 3.81 mm (0.15 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT Tantalum Solid High Reliability