E Case Tantalum Capacitors - Solid SMD

Results: 4.202
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6.070In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 9.419In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.203In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% E case Conformal 2.704In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 20 % 60 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 330uF ESR=50Ohm 7.388In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TPM 330 uF 16 VDC 20 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 1500uF 20% 2917 M ulti-anode 345In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 1.5 mF 4 VDC 20 % 18 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF DF=8% 2917 33uA 10 % Molded 249In Stock
Min.: 1
Mult.: 1

Bulk TBJ 330 uF 10 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 10volts 20% E case Conformal 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 597D 470 uF 10 VDC 20 % 28 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 10% 2917 ES R= 50 mOhm 400In Stock
1.600Expected 26/11/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TRM 33 uF 35 VDC 10 % 50 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2924 20% ESR=500mOhms 662In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

Reel, Cut Tape, MouseReel T491 680 uF 6.3 VDC 20 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R=250mOhm 1.021In Stock
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TPS 47 uF 35 VDC 10 % 250 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2924 10% ESR=500mOhms 693In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 220 uF 16 VDC 10 % 500 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 1000uF 2924 10% ESR=10mOhms 951In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 1 mF 4 VDC 10 % 10 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 10uF 20% 442In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPS 10 uF 50 VDC 20 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 10% E case Conformal 1.811In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 10 % 40 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% E case ESR 0.275 Mld 1.139In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 22 uF 35 VDC 10 % 275 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 25volts 10% E cs ESR 0.2 Molded 3.753In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 47 uF 25 VDC 10 % 200 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 330uF 2924 20% ESR=60mOhms 950In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T495 330 uF 10 VDC 20 % 60 mOhms 2924 7360 E Case 7.3 mm (0.287 in) 6 mm (0.236 in) 3.6 mm (0.142 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 22uF 10% 2917 ES R= 60 mOhm 415In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TRM 22 uF 35 VDC 10 % 60 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 10% 20V ESR 0.6 E case Molded 4.837In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape TH3 68 uF 20 VDC 10 % 600 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 150 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E cs ESR 0.3 Molded 2.566In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 10 uF 50 VDC 10 % 300 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 680uF 6.3volts 20% E cs ESR 0.1 Molded 3.693In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TR3 680 uF 6.3 VDC 20 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 15V 10uF 4Ohms E 10% 121In Stock
Min.: 1
Mult.: 1

Waffle TAZ 10 uF 15 VDC 10 % 15 Ohms 2010 5025 E Case 5.08 mm (0.2 in) 2.54 mm (0.1 in) 1.27 mm (0.05 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 E SR= 40 mOhm 755In Stock
Min.: 1
Mult.: 1
: 400

Reel, Cut Tape, MouseReel TPM 220 uF 16 VDC 10 % 40 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 15uF 10% 2917 ES R= 250 mOhm 7.205In Stock
4.400Expected 17/12/2026
Min.: 1
Mult.: 1
Max.: 1.600
: 400

Reel, Cut Tape, MouseReel TPS 15 uF 50 VDC 10 % 250 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT