P Case Tantalum Capacitors - Solid SMD

Results: 447
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 2x1.25 23.901In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 6.3 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 18.136In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX TCP0J685M8R
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 6.8 uF 0805 20 % ESR=9.3 mOhms 20.178In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TC 6.8 uF 6.3 VDC 20 % 9.3 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2.692In Stock
3.000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm 174In Stock
10.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.68uF 20% Molded Case, 0805 2.940In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 680 nF 20 VDC 20 % 16.5 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.33uF 10% Molded Case, 0805 1.791In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 330 nF 20 VDC 10 % 22 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4volts 22uF 10% Molded Case, 0805 2.726In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 22 uF 4 VDC 10 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 10uF 10% Molded Case, 0805 5.111In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 10 uF 6.3 VDC 10 % 5.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 16volts 2.2uF 20% Molded Case, 0805 1.929In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 16 VDC 20 % 8.8 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2.921In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 0.47uF 20% Molded Case, 0805 117In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 470 nF 20 VDC 20 % 22 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 2x1.25 10.135In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 1 uF 10 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 6.8uF 20% Molded Case, 0805 8.990In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 6.8 uF 6.3 VDC 20 % 4 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 7volts 4.7uF 20% Molded Case, 0805 3.437In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 4.7 uF 6.3 VDC 20 % 4 Ohms 0805 2012 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 10V 20% 0905 2 .2x1.25x.1mm 2.987In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F95 15 uF 10 VDC 20 % 3 Ohms 0905 2212 P Case 2.2 mm (0.087 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 1uF 50V 20% 7Ohm ESR 2.807In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F95 1 uF 50 VDC 20 % 7 Ohms 0905 2212 P Case 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.8UF 10V 20% 2.722In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 6.8 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 1uF 10% 15.170In Stock
20.000Expected 31/12/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 25 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 18.185In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 4v 27 00 ESR 14.824In Stock
32.500Expected 11/02/2027
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLJ 100 uF 4 VDC 20 % 2.7 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 2x1.25 18.979In Stock
24.000Expected 09/10/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 10 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 2.2uF 34.091In Stock
27.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 10 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 1uF 50volts 20% P case MAP 15.781In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel 298D 1 uF 50 VDC 20 % 8 Ohms P Case 2.4 mm (0.094 in) 1.45 mm (0.057 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3 VDC 10 uF 0805 2 0 % ESR=8.3 Ohms 5.325In Stock
45.000On Order
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TC 10 uF 6.3 VDC 20 % 8.3 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT