X Case Tantalum Capacitors - Solid SMD

Results: 1.728
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 15.833In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=100mOhms 6.896In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 680 uF 6.3 VDC 10 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 10% ESR=500mOhms 6.136In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 47 uF 35 VDC 10 % 500 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 10% ESR=0.7Ohms 1.911In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 22 uF 35 VDC 10 % 700 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=150 mOhms 1.223In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T494 100 uF 16 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 2917 10% ESR=80mOhms 1.370In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 10 % 80 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=125mOhms 1.802In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 20 % 125 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% 2917 E SR= 200 mOhm 2.759In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TPS 100 uF 10 VDC 10 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 1.403In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 2917 ESR=9 00mOhms 20% 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape, MouseReel TAJ Low Profile 100 uF 10 VDC 20 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 20% ESR=250mOhms 1.379In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 47uF 2917 20% ESR=300mOhms 8.088In Stock
4.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

Reel, Cut Tape, MouseReel T495 47 uF 35 VDC 20 % 300 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 20% ESR=60mOhms 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 20 % 60 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 47uF 2917 20% ESR=900mohm 764In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 47 uF 16 VDC 20 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4 mm (0.157 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 2.5V 1000uF 2917 10% ESR=40mOhms 349In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 1 mF 2.5 VDC 10 % 40 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=30mOhms 1.427In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 680uF 2917 20% ESR=23mOhm 660In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 20 % 23 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=400mOhms 3.418In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 470 uF 6.3 VDC 10 % 400 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 15uF 2917 10% ESR=900mOhms 3.113In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 15 uF 35 VDC 10 % 900 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=260mOhms 1.295In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 35 VDC 10 % 260 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=250mOhms 500In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 10 uF 50 VDC 20 % 250 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 22uF 2917 10% ESR=200mOhms 2.231In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 22 uF 35 VDC 10 % 200 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 470uF 2917 10% ESR=50mOhms 2.120In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T495 470 uF 6.3 VDC 10 % 50 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=40mOhms 368In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 220 uF 16 VDC 20 % 40 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 4V 680uF 2917 10% ESR=30 mOhms 1.018In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 4 VDC 10 % 30 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT