MouseReel Tantalum Capacitors - Solid SMD

Results: 12.931
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style Product
KEMET Tantalum Capacitors - Solid SMD 50V 10uF 2917 10% ESR=90mOhms AECQ200 4.759In Stock
Cut Tape
Rp348.757
Rp266.751
Rp238.498
Rp215.749
Reel
Rp207.493
Rp199.604
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Reel, Cut Tape, MouseReel T510 Auto 10 uF 50 VDC 10 % 90 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 6.3volts 10% V case Conformal 1.911In Stock
Cut Tape
Rp237.397
Rp182.910
Rp139.980
Reel
Rp139.797
Min.: 1
Mult.: 1
: 1.000
Reel, Cut Tape, MouseReel 597D 330 uF 6.3 VDC 10 % 35 mOhms 3017 7644 V Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 50volts 10% E case Molded 9.195In Stock
Cut Tape
Rp46.966
Rp37.609
Rp31.372
Rp31.005
Reel
Rp30.271
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel 293D 10 uF 50 VDC 10 % 800 mOhms 2917 7343 E Case 7.3 mm 4.3 mm 4 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 35volts 10% D case Molded 59.954In Stock
Cut Tape
Rp31.188
Rp18.713
Rp15.759
Rp15.227
Reel
Rp15.227
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 293D 22 uF 35 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm 4.3 mm 2.8 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded 105.948In Stock
Cut Tape
Rp21.648
Rp13.264
Rp11.650
Rp10.659
Reel
Rp9.595
Rp8.971
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded 30.844In Stock
Cut Tape
Rp29.904
Rp13.741
Rp13.191
Reel
Rp12.934
Rp12.861
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 100 uF 16 VDC 10 % 125 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal 10.928In Stock
Cut Tape
Rp88.611
Rp64.211
Rp57.423
Rp52.470
Reel
Rp50.818
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 10% R case Conformal 2.674In Stock
Cut Tape
Rp171.168
Rp138.329
Rp120.717
Rp114.846
Reel
Rp101.086
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel 595D 1000 uF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1.176In Stock
Cut Tape
Rp612.573
Rp529.282
Rp504.332
Rp448.009
Reel
Rp402.328
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT Tantalum Solid High Temperature
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms
157.811In Stock
Cut Tape
Rp13.576
Rp7.412
Rp6.036
Rp5.063
Reel
Rp3.853
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 25V 100uF 2917 10% ESR=150mOhms 27.865In Stock
Cut Tape
Rp82.007
Rp59.625
Rp52.653
Rp48.250
Reel
Rp41.645
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Reel, Cut Tape, MouseReel T495 100 uF 25 VDC 10 % 150 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 470uF 10% 2917 ESR= 30 mOhm 6.060In Stock
Cut Tape
Rp119.432
Rp87.877
Rp75.219
Rp65.495
Reel
Rp63.477
Min.: 1
Mult.: 1
: 400
Reel, Cut Tape, MouseReel TPM 470 uF 6.3 VDC 10 % 30 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.1 mm (0.161 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 22uF 1311 10% ESR=3.5ohms
187.679In Stock
Cut Tape
Rp12.475
Rp6.880
Rp5.449
Rp4.660
Reel
Rp3.596
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T491 22 uF 6.3 VDC 10 % 3.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 10V 470uF 2917 10% ESR=45mOhms
9.595In Stock
Cut Tape
Rp74.485
Rp52.470
Rp46.048
Rp40.178
Reel
Rp37.059
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Reel, Cut Tape, MouseReel T495 470 uF 10 VDC 10 % 45 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 4.885In Stock
Cut Tape
Rp210.796
Rp161.261
Rp141.448
Rp135.393
Reel
Rp129.890
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 16volts 20% E case Conformal 2.704In Stock
Cut Tape
Rp190.615
Rp143.466
Rp130.807
Rp124.569
Reel
Rp109.159
Rp108.975
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 20 % 60 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Solid Low ESR Standard Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 10volts 10% C case Molded 97.928In Stock
Cut Tape
Rp14.493
Rp7.228
Reel
Rp6.109
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 293D 47 uF 10 VDC 10 % 1.1 Ohms 2312 6032 C Case 6 mm 3.2 mm 2.5 mm - 55 C + 125 C SMD/SMT Tantalum Solid Standard Grade - Other Various
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 0.45 Molded 40.961In Stock
Cut Tape
Rp27.886
Rp18.181
Rp14.677
Rp13.503
Reel
Rp10.402
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 10 % 450 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 35V 3.3uF 2312 10% ESR=2.5ohms
107.278In Stock
Cut Tape
Rp12.108
Rp7.834
Rp6.641
Reel
Rp5.192
Rp4.807
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T491 3.3 uF 35 VDC 10 % 2.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT Tantalum Industrial Grade
KEMET Tantalum Capacitors - Solid SMD 16V 100uF 20% ESR=100mOhms 15.547In Stock
Cut Tape
Rp71.916
Rp51.736
Rp44.764
Rp39.444
Reel
Rp31.188
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel T495 100 uF 16 VDC 20 % 100 mOhms 2917 7343 X Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Surge Low ESR Capacitors
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm
67.427In Stock
Cut Tape
Rp15.411
Rp8.935
Rp7.412
Reel
Rp5.577
Rp5.100
Min.: 1
Mult.: 1
Max.: 2.000
: 500
Reel, Cut Tape, MouseReel TAJ Standard 10 uF 25 VDC 10 % 1.8 Ohms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C AEC-Q200 SMD/SMT Automotive Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volt 20% D Case Molded 82.437In Stock
Cut Tape
Rp34.674
Rp23.299
Rp18.713
Rp17.300
Reel
Rp15.612
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade
Vishay / Sprague Tantalum Capacitors - Solid SMD 1000uF 6.3volts 20% R case Conformal 1.661In Stock
Cut Tape
Rp136.311
Rp115.029
Reel
Rp114.846
Rp111.911
Min.: 1
Mult.: 1
: 600
Reel, Cut Tape, MouseReel 594D 1000 uF 6.3 VDC 20 % 30 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Standard Grade
KEMET Tantalum Capacitors - Solid SMD 6.3V 680uF 2917 10% ESR=23mOhms 2.444In Stock
Cut Tape
Rp199.421
Rp144.016
Rp126.037
Rp112.094
Reel
Rp107.324
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel T510 Multiple Anode 680 uF 6.3 VDC 10 % 25 mOhms 2917 7343 X Case 4 mm (0.157 in) - 55 C + 125 C SMD/SMT Tantalum Multiple Anode Low ESR Capacitors
Vishay / Sprague Tantalum Capacitors - Solid SMD 593D226X9010A2Te3 3.654In Stock
Cut Tape
Rp24.767
Rp16.787
Rp12.218
Rp10.127
Reel
Rp8.604
Min.: 1
Mult.: 1
: 2.000
Reel, Cut Tape, MouseReel 593D 22 uF 10 VDC 10 % 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT Tantalum Solid Low ESR Commercial Grade