Trimmer/Variable Capacitors

 Trimmer/Variable Capacitors
Trimmer Capacitors & Variable Capacitors are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many trimmer & variable capacitor manufacturers including IXYS, Knowles, Murata, pSemi, Vishay & many more.  Please view our large selection of trimmer and variable capacitors below.
Results: 1.281
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 1.5 - 3.0pF 100volts 952In Stock
6.000Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts 342In Stock
23.000On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-10pF 350V 3In Stock
2.000Expected 17/06/2026
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 125volts 871In Stock
28.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 125V 546In Stock
32.000On Order
Min.: 1
Mult.: 1
: 1.000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors VARCAP, 10 PF, 500 VDC 2In Stock
Min.: 1
Mult.: 1

S Bulk
Knowles Johanson Manufacturing 6924-12
Knowles Johanson Manufacturing Trimmer/Variable Capacitors Tuning Element; 0.120-80 UNS-2A; Brass Construction; Rod Length 0.030"; Rod Diameter 0.072" 97In Stock
Min.: 1
Mult.: 1

0.03 in Tuning Element 0.072 in 6924 Bulk
Knowles Johanson Manufacturing Trimmer/Variable Capacitors GIGA-TRIM TAPE/REEL (400 UNITS/REEL) ROHS 6In Stock
Min.: 1
Mult.: 1
: 400

0.6 pF to 4.5 pF 500 V SMD/SMT 8.38 mm (0.33 in) Trimmer Capacitor 3.81 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors THIN TRIM, LEAD FREE, XPB4 1In Stock
Min.: 1
Mult.: 1

8 pF to 25 pF SMD/SMT 3.18 mm (0.125 in) 3.18 mm (0.125 in) Thin Trimmer Capacitor 3.58 mm 1.02 mm - 55 C + 125 C Thin-Trim Bulk
Knowles Voltronics NMHTM64C
Knowles Voltronics Trimmer/Variable Capacitors 6In Stock
Min.: 1
Mult.: 1

NMH Bulk
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 200pFa.0V/100pFa.3V
60.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 10.000

LXRW Reel, Cut Tape, MouseReel
Knowles Voltronics NMA1J8HV
Knowles Voltronics Trimmer/Variable Capacitors 0.5 - 8PF 500V 1In Stock
Min.: 1
Mult.: 1

NMA1_HV Bulk
Knowles Voltronics NMTM120C
Knowles Voltronics Trimmer/Variable Capacitors VARCAP, 120 PF, 2000 VDC 1In Stock
Min.: 1
Mult.: 1

NMT Bulk
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface
5.793On Order
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.6-2.35pF, SPI Interface
10.695On Order
Min.: 1
Mult.: 1
: 3.000

0.6 pF to 2.35 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 100volts
17.490On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts
10.475On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0-40pF 350V
7.000On Order
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors SEAL-TRIM, LEAD FREE, XPB4
500Expected 21/08/2026
Min.: 1
Mult.: 1

4 pF to 18 pF SMD/SMT Sealed Trimmer Capacitor 6.86 mm - 55 C + 125 C Seal-Trim Bulk
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 33pFa.0V/16.5pFa.3V
3.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 3.000

16.5 pF to 33 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 60pFa.0V/30pFa.3V
3.000Expected 10/11/2026
Min.: 1
Mult.: 1
: 3.000

30 pF to 60 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 8 -40.0pF 110V 5.648In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Ceramic Trimmers 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM, LEAD FREE, XPB4
100Expected 21/08/2026
Min.: 1
Mult.: 1
: 50

2.5 pF to 10 pF SMD/SMT Ceramic Trimmer Capacitor - 55 C + 125 C Cera-Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM, LEAD FREE, XPB4
40Expected 28/08/2026
Min.: 1
Mult.: 1

Cera-Trim Bulk
Knowles Johanson Manufacturing Trimmer/Variable Capacitors THIN TRIM CAPACITOR
47Expected 21/08/2026
Min.: 1
Mult.: 1
0.5 pF to 1.3 pF SMD/SMT 3.56 mm (0.14 in) 3.18 mm (0.125 in) Thin Trimmer Capacitor 3.81 mm 1.02 mm - 55 C + 125 C Thin-Trim Bulk