- 40 C Cut Tape Trimmer/Variable Capacitors

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Knowles Voltronics Trimmer/Variable Capacitors 8.0-40pF 350V 6.565In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 35.441In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 25.259In Stock
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.184In Stock
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 4.053In Stock
12.000Expected 19/02/2027
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 10.201In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 13.612In Stock
11.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 16.916In Stock
9.000Expected 22/01/2027
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 532In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 740In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 8.639In Stock
8.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 6.028In Stock
1.000Expected 08/12/2026
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 1.738In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors Trimmer Capacitor 8pF to 50pF, 1MHz, 125V 991In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 1.5-3pF 350V 3.866In Stock
Min.: 1
Mult.: 1
: 1.000

1.5 pF to 3 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-6.0pF 350V 1.045In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 10pF 100volts 9.877In Stock
20.000On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 2.0-10pF 350V 874In Stock
5.000On Order
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0-15pF 350V 1.940In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5-20pF 350V 2.253In Stock
1.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30pF 350V 1.492In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) HV Ceramic Chip Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 350V 1.671In Stock
Min.: 1
Mult.: 1
: 1.000

100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ_HV Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 539In Stock
7.000On Order
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 125volts 18In Stock
62.000On Order
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel