Cut Tape Trimmer/Variable Capacitors

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Range Voltage Rating Termination Style Length Width Type Tolerance Diameter Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging

IXYS Integrated Circuits Trimmer/Variable Capacitors Non-Volatile Digi tal Programmable Cap 5.242In Stock
655On Order
Min.: 1
Mult.: 1
: 3.000

6.6 pF to 37.553 pF 3.3 V SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Non-Volatile Digital Programmable Capacitor 0.75 mm - 40 C + 85 C NCD2100 Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.6 - 4.5PF 500V 447In Stock
Min.: 1
Mult.: 1
: 20

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V POKE-THRU 445In Stock
Min.: 1
Mult.: 1
: 400

0.6 pF to 4.5 pF 500 V SMD/SMT 7.98 mm (0.314 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 200pFa.0V/100pFa.5V 16.044In Stock
Min.: 1
Mult.: 1
: 5.000

100 pF to 200 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 40 C + 85 C LXRW Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors GIGA-TRIM 276In Stock
Min.: 1
Mult.: 1
: 20

0.4 pF to 2.5 pF 500 V SMD/SMT 5.72 mm (0.225 in) Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 60pFa.0V/30pFa.3V 181.554In Stock
Min.: 1
Mult.: 1
: 10.000

30 pF to 60 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.9-4.6pF, SPI Interface 19.594In Stock
Min.: 1
Mult.: 1
: 3.000

0.9 pF to 4.6 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 1.88-14pF, SPI Interface 5.793In Stock
Min.: 1
Mult.: 1
: 3.000

1.88 pF to 14 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 1.0 - 5.0PF 250V 323In Stock
Min.: 1
Mult.: 1
: 500

Cera-Trim Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors CERA-TRIM TAPE/REEL ASSY (500 UNITS/REEL) 140In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.4 - 2.5PF 500V 604In Stock
Min.: 1
Mult.: 1
: 750
0.4 pF to 2.5 pF 500 V Trimmer Capacitor 3.56 mm - 65 C + 125 C Giga-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 4.5 - 20pF 100volts 11.783In Stock
Min.: 1
Mult.: 1
: 1.000

4.5 pF to 20 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 40pF 100volts 15.710In Stock
Min.: 1
Mult.: 1
: 1.000

8 pF to 40 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors WLCSP 33pFa.0V/16.5pFa.3V 3.558In Stock
Min.: 1
Mult.: 1
: 10.000

16.5 pF to 33 pF SMD/SMT 0.6 mm (0.024 in) 0.6 mm (0.024 in) NFC Variable Capacitor 0.3 mm - 30 C + 85 C LXRW Reel, Cut Tape
Murata Electronics Trimmer/Variable Capacitors Variable Capacitors DFN 33pFa.0V/16.5pFa.3V 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16.5 pF to 33 pF SMD/SMT 1.3 mm (0.051 in) 0.9 mm (0.035 in) NFC Variable Capacitor 0.6 mm - 30 C + 85 C LXRW Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors 2.0 - 6.0pF 110volts 37.103In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 6 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.5-30.0pF 100V 19.375In Stock
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 4.5 mm (0.177 in) 3.2 mm (0.126 in) Half-Turn Ceramic Trimmer Capacitors 100 % 1.5 mm - 40 C + 85 C JZ Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.85-2.4pF, SPI Interface 592In Stock
Min.: 1
Mult.: 1
: 3.000

0.85 pF to 2.4 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel

pSemi Trimmer/Variable Capacitors Digitally Tunable Capacitor (100-3000 MHz) 0.6-2.35pF, SPI Interface 1.325In Stock
9.000Expected 12/10/2026
Min.: 1
Mult.: 1
: 3.000

0.6 pF to 2.35 pF SMD/SMT 2 mm (0.079 in) 2 mm (0.079 in) Digitally Tunable Capacitor 0.55 mm - 40 C + 85 C UltraCMOS Reel, Cut Tape, MouseReel
Knowles Johanson Manufacturing Trimmer/Variable Capacitors 0.6 - 2.5PF 250V 485In Stock
Min.: 1
Mult.: 1
: 500
Cera-Trim Reel, Cut Tape
Knowles Voltronics Trimmer/Variable Capacitors Half turn JR 10pF 832In Stock
Min.: 1
Mult.: 1
: 1.000

2 pF to 10 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 -15pF 100volts 3.966In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 3.0 - 15PF 350V 799In Stock
Min.: 1
Mult.: 1
: 1.000

3 pF to 15 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR_HV Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 5.0 - 30pF 100volts 2.758In Stock
1.000Expected 30/06/2026
Min.: 1
Mult.: 1
: 1.000

5.5 pF to 30 pF 100 V SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel
Knowles Voltronics Trimmer/Variable Capacitors 8.0 - 50PF 100V 773In Stock
1.000Expected 01/07/2026
Min.: 1
Mult.: 1
: 1.000

8 pF to 50 pF SMD/SMT 3.5 mm (0.138 in) 3.1 mm (0.122 in) Ceramic Chip Trimmer 1.15 mm - 40 C + 85 C JR Reel, Cut Tape, MouseReel