Power Common Mode Filters / Chokes

Results: 754
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 15mH 0.9A - 30%/+50% 21x10mm Radial 1.976In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Radial 15 mH - 30 %, + 50 % 900 mA 600 mOhms - 40 C + 125 C 21 mm 10 mm 20 mm Tray Power Line Chokes
KEMET Common Mode Chokes / Filters 10uH 10A DCR=5mOhms 593In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 10 uH 10 A 5 mOhms - 25 C + 105 C Tray 15 mm 36 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 64uH 1A DCR=110mOhms 1.000In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JB Through Hole 64 uH 1 A 110 mOhms - 25 C + 105 C Tray 13.5 mm 9.2 mm 15.5 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 25uH 2A DCR=42mOhms 2.153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 25 uH 2 A 42 mOhms - 25 C + 105 C Tray 20 mm 13 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters 100mH 0.7A 30% 26.5x24.8mm Radial 851In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82733F Radial 100 mH - 30 %, + 50 % 700 mA 1.81 Ohms - 25 C + 40 C 26.5 mm 24.8 mm 14 mm Tray Fixed Inductors
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X82UH 2A 675In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Radial 82 uH 1.52 Ohms Tray Ring Core Choke
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.028In Stock
1.600Expected 08/09/2026
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 100uH 5A DCR=40mOhms 153In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 100 uH 5 A 40 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 20uH 10A DCR=13mOhms 317In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 20 uH 10 A 13 mOhms - 25 C + 105 C Tray 4 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 8mH 3.5A 11.5mm DCR=74mOhms 463In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NVS Through Hole 8 mH 3.5 A 74 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 948In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
KEMET Common Mode Chokes / Filters 72uH 3A DCR=42mOhms 974In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 72 uH 3 A 42 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 120uH 5A DCR=45mOhms 254In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 120 uH 5 A 45 mOhms - 25 C + 105 C Tray 20 mm 35 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 12uH 2A DCR=48mOhms 1.659In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 12 uH 2 A 48 mOhms - 25 C + 105 C Tray 20 mm 14 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 170uH 5A DCR=60mOhms 524In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 170 uH 5 A 60 mOhms - 25 C + 105 C Tray 20 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 31mH 2A 11.5mm DCR=214mOhms 662In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NH Through Hole 31 mH 2 A 214 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 80uH 2A DCR=72mOhms 692In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 80 uH 2 A 72 mOhms - 25 C + 105 C Tray 20 mm 16 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 64uH 5A DCR=37mOhms 297In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-J Through Hole 64 uH 5 A 37 mOhms - 25 C + 105 C Tray 22 mm 29 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
Delevan Common Mode Chokes / Filters RoHS, Surface Mount, Toroidal Power Choke, 10 uH , +/- 10% 70In Stock
Min.: 1
Mult.: 1
: 100

PCB Mount 1 Channel PTKMR-SM SMD/SMT 10 uH 10 % 7.36 A 10 mOhms 17.78 mm 17.02 mm 10.16 mm Reel, Cut Tape Power Inductors Vertical Mount Toroidal Power Choke
Delevan Common Mode Chokes / Filters TOROID 10 UH 10% 82In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel PTHF-H Radial 10 uH 10 % 14.5 A 8 mOhms 20 MHz 12.06 mm 1.1 in Bulk Toroidal Power Chokes


Delevan Common Mode Chokes / Filters TOROID 100 UH 10% 73In Stock
Min.: 1
Mult.: 1
No
PCB Mount 1 Channel PTHF-SM SMD/SMT 100 uH 10 % 3.14 A 550 mOhms 4 MHz 17.78 mm 17.02 mm 10.16 mm Bulk Toroidal Power Chokes
KEMET Common Mode Chokes / Filters 46uH 2A DCR=52mOhms 1In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN-JA Through Hole 46 uH 2 A 52 mOhms - 25 C + 105 C Tray 15 mm 18 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
TDK Common Mode Chokes / Filters FC23V PTH 47mH Choke 876In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82733V Radial 47 mH - 30 %, + 50 % 1.1 A 804 mOhms 29 mm 15.5 mm 27 mm Tray Power Line Chokes
TDK Common Mode Chokes / Filters 3.3mH 1.8A 21x10mm Radial 4.165In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 3.3 mH - 30 %, + 50 % 1.8 A 140 mOhms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 1.233In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line