EMA0600003B0

Panasonic Industrial Devices
769-EMA0600003B0
EMA0600003B0

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Transparent Conductive Film EMI Shielding with OCA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.517.152 Rp4.517.152
Rp3.871.556 Rp38.715.560
Rp3.710.295 Rp92.757.375
264 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Conductive Film
Adhesive
Roll
Brand: Panasonic Industrial Devices
Material: Polyethylene Terephthalate (PET)
Factory Pack Quantity: 44
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

EMA0600003B0 Transparent Conductive Film

Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film is designed for transparent electromagnetic wave shielding and is available in a roll format with optical clear adhesive (OCA) for convenient and clean installation. This film uses proprietary microfabrication technology to achieve an ultra-fine copper mesh patterning, providing stable electromagnetic interference (EMI) shielding over a broad frequency range. The unique mesh pattern also minimizes visual scatter and moiré, addressing a typical drawback of conventional grid-type metal meshes. Panasonic Industrial Devices EMA0600003B0 Transparent Conductive Film features a polyethylene terephthalate (PET) film substrate, 2.4µm-wide copper lines with 85µm pitch on average, and a low sheet resistance of 2.6Ω/sq maximum. The thin, lightweight, and flexible film construction delivers efficient noise suppression with reduced component count and simplified integration.