Littelfuse Common Mode Filters / Chokes

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0806 1.788In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 130A 4 Lines 2012 2.395In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 4 Channel LCF SMD/SMT 100 Ohms 25 % 130 mA 4 Ohms - 40 C + 85 C 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 55ohms 25% 100A 4 Lines 1608 3.700In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 4 Channel LCFE SMD/SMT 55 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 35ohms 25% 100A 2 Lines 1210 6.597In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCF SMD/SMT 35 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 35ohms 25% 200mA 2 Lines 1210 6.750In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCF SMD/SMT 35 Ohms 25 % 200 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 50ohms 25% 100A 2 Lines 0806 4.813In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 50 Ohms 25 % 100 mA 7 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 75ohms 25% 100mA 2 Lines 0806 1.820In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 75 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters C-PHY 0907 25OHM 19.905In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 3 Channel LPF SMD/SMT 25 Ohms 25 % 80 mA 5 Ohms - 45 C + 85 C 0.9 mm 0.68 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Differential
Littelfuse Common Mode Chokes / Filters C-PHY 0907 35OHM 19.855In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount LPF SMD/SMT 35 Ohms 35 % 70 mA 8 Ohms - 45 C + 85 C 0.9 mm 0.68 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters Differential
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210 311.864In Stock
6.700Expected 28/08/2026
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 65ohms 25% 130A 2 Lines 0605 10.832In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCF SMD/SMT 65 Ohms 25 % 130 mA 10 Ohms - 40 C + 85 C 0605-4 0.64 mm 0.57 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210 29.584In Stock
24.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCF SMD/SMT 90 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 12ohms 30% 100A 2 Lines 0605 2.536In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 12 Ohms 30 % 100 mA 3 Ohms - 40 C + 85 C 0605-6 0.68 mm 0.55 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 25ohms 25% 100A 2 Lines 0806 7.512In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 10.249In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 7.480In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 18.366In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 0806-6 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 35ohms 25% 100A 2 Lines 1210 41.656In Stock
44.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCFE SMD/SMT 35 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 65ohms 25% 100A 2 Lines 1210 16.697In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCFE SMD/SMT 50 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 1210 84.920In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 2 Channel LCFE SMD/SMT 90 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 1210-6 1.27 mm 1 mm 0.6 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 100A 4 Lines 1608 11.877In Stock
Min.: 1
Mult.: 1
: 4.000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 8 Ohms - 40 C + 85 C 1608-10 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 100ohms 25% 100A 4 Lines 2012 6.133In Stock
12.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 4.000

PCB Mount 4 Channel LCFE SMD/SMT 100 Ohms 25 % 100 mA 4 Ohms - 40 C + 85 C 2012-10 2 mm 1.2 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 25ohms 25% 100A 2 Lines 0806 4.455In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCF SMD/SMT 25 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 75ohms 25% 100mA 2 Lines 0806 9.932In Stock
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCF SMD/SMT 75 Ohms 25 % 100 mA 5 Ohms - 40 C + 85 C 0806-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter
Littelfuse Common Mode Chokes / Filters 90ohms 25% 100A 2 Lines 0806 20.287In Stock
20.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10.000

PCB Mount 2 Channel LCF SMD/SMT 90 Ohms 25 % 100 mA 6 Ohms - 40 C + 85 C 0806-4 0.87 mm 0.67 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Noise Filters High Speed Differential Line Filter