+ 175 C Ferrite Beads

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging

Murata Electronics Ferrite Beads 1K OHMS 17.835In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 740 mA 25 % 230 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 10.263In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.4 A 25 % 60 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 6.023In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 26 Ohms 4 A 25 % 12 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 30In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2.6 A 25 % 15 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 8.096In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 920 mA 145 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 622In Stock
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 2.2 A 25 % 32 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 834In Stock
12.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 7.174In Stock
8.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.1 A 25 % 95 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 120 OHM 25%
175.456On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.9 A 25 % 40 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads
11.980Expected 26/01/2027
Min.: 1
Mult.: 1
: 4.000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 860 mA 25 % 165 mOhms - 55 C + 175 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel