Murata Electronics EMI Filter Circuits

Results: 48
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Resistance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Murata Electronics EMI Filter Circuits 300 MHZ 10V 7.655In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 300 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 220 MHZ 10V 43.297In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 220 MHz LC Filter 10 V SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 3.129In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 480 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 40 DB 50V 10A 4.374In Stock
5.475On Order
Min.: 1
Mult.: 1

50 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI Filter Circuits 10.0 UF 50V 20A 12.024In Stock
5.200Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 50 V 20 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 100M OHM 150V 10A 4.524In Stock
Min.: 1
Mult.: 1

150 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI Filter Circuits 35 DB 50V 20A SMD 14.193In Stock
6.400Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filter Arrays Block Type Filter LC Filter 1 uF 430 uOhms 50 V 20 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 22 PF 10V DC 72.096In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 200 MHz LC (T) Filter 22 pF 110 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 V 15A 1.932In Stock
3.200Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filters Block Type Filter LC Filter 47 uF 430 uOhms 16 V 20 A SMD/SMT - 40 C + 105 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 9.397In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 300 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 800 MHZ 10V 7.475In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 80 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 40 DB 50V 15A 1.493In Stock
Min.: 1
Mult.: 1

50 V 15 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI Filter Circuits 40 DB 50V 15A LEADED 4.321In Stock
4.200Expected 13/07/2026
Min.: 1
Mult.: 1

EMI Network Filter Arrays Block Type Filter LC Filter 50 V 15 A Radial - 55 C + 125 C BNX Bulk
Murata Electronics EMI Filter Circuits 1.0 UF 50V 15A 2.451In Stock
Min.: 1
Mult.: 1

EMI Network Filter Arrays Block Type Filter LC Filter 50 V 15 A Radial - 55 C + 125 C AEC-Q200 BNX Bulk
Murata Electronics EMI Filter Circuits 40 DB 25V 15A LEADED 4.694In Stock
7.950On Order
Min.: 1
Mult.: 1

EMI Network Filter Arrays Block Type Filter LC Filter 25 V 15 A Radial - 40 C + 125 C BNX Bulk
Murata Electronics EMI Filter Circuits 4.7 UF 50V 20A 2.876In Stock
7.990On Order
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filter Arrays Block Type Filter LC Filter 4.7 uF 430 uOhms 50 V 20 A SMD/SMT - 55 C + 125 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 10.0 UF 25V 20A 3.649In Stock
3.439Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 25 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 6.3 V 15A 1.347In Stock
Min.: 1
Mult.: 1
Reel: 400

EMI Network Filters Block Type Filter LC Filter 100 uF 430 uOhms 6.3 V 15 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel

Murata Electronics EMI Filter Circuits 22.072In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 100 MHz LC (T) Filter 50 pF 150 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 16 PF 10V 2 PIN 12.589In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 300 MHz LC (T) Filter 16 pF 74 nH 10 V 100 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 50 UF 10V 2 PIN 13.368In Stock
16.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 50 MHz LC (T) Filter 110 pF 350 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 7.883In Stock
12.000Expected 16/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

EMI Filters Signal Line Filter 70 MHz LC (T) Filter 70 pF 230 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 1600 OHM 14.900In Stock
Min.: 1
Mult.: 1
Reel: 15.000

BLF Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 10.0 UF 172In Stock
200Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 100

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 25 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape
Murata Electronics EMI Filter Circuits 6.343In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EMI Network Filter Arrays 130 MHz LC Filter SMD/SMT 0603 (1608 metric) 4 Channel - 40 C + 85 C NFA Reel, Cut Tape, MouseReel