2 mm Ferrite Beads

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 14.500In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 12.633In Stock
15.000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% NONAUTO 2.720In Stock
7.500Expected 28/12/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200 1.457In Stock
28.500On Order
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% INFOTMT AEC-Q200 1.440In Stock
1.500Expected 19/10/2026
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 125 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.725In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 140 Ohms 1.05 A 30 % 259 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 414In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 493In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 2.9 Ohms 4 A 30 % 12 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1.300In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 61 Ohms 1.6 A 30 % 106 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1210 12ohm 5% POWRTRN AEC-Q200
14.981On Order
Min.: 1
Mult.: 1
: 1.500

BLE32SN Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 12 Ohms 20 A 5 Ohms 600 uOhms - 55 C + 150 C 3.2 mm 2.5 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 8In Stock
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 31 Ohms 2 A 30 % 58 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 7.6ohms@1MHz 3.1A DCR 0.019ohms Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 3.000

NFZ EMI Filters SMD/SMT 7.6 Ohms 3.1 A 30 % 19 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 10 Ohms 2.5 A 30 % 24 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 14 Ohms 2.6 A 30 % 30 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 17 Ohms 2.5 A 30 % 35 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 17 Ohms 2.5 A 30 % 35 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 22 Ohms 2.3 A 30 % 44 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 22 Ohms 2.3 A 30 % 44 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 31 Ohms 2 A 30 % 58 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 45 Ohms 1.65 A 30 % 83 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 45 Ohms 1.65 A 30 % 83 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 4.5 Ohms 3.4 A 30 % 15 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

NFZ EMI Filters SMD/SMT 4.5 Ohms 3.4 A 30 % 15 mOhms - 40 C + 125 C 5 mm 5 mm 2 mm Reel, Cut Tape, MouseReel