0.5 mm Ferrite Beads

Results: 1.002
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below 141.346In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15G_SN Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 200 mA 25 % 1.3 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 14.553In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION 24.594In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 200 Ohms 400 mA 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.55 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 1000ohms 250mA Signal Line AEC-Q200 43.380In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 21.318In Stock
Min.: 1
Mult.: 1
: 10.000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% .23A 95.083In Stock
Min.: 1
Mult.: 1
: 10.000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 230 mA 40 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 330ohms 25% 0.60A AEC-Q200 19.621In Stock
Min.: 1
Mult.: 1
: 10.000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 7.243In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line 17.687In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.5 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 98.070In Stock
Min.: 1
Mult.: 1
: 10.000

ABSJ Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 91.166In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD 102.701In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 750 Ohms 200 mA 600 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.18Ohms 1100mA 161.136In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99.190In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109.591In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 89.135In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below 166.686In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15E_SN Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 950 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 2500ohms 1.5ohms 50mA 73.826In Stock
Min.: 1
Mult.: 1
: 4.000

HZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 50 mA 1.5 Ohms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0402 50R 25% Tol. High Current 19.663In Stock
Min.: 1
Mult.: 1
: 10.000

Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 50 Ohms 600 mA 25 % 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
Murata Electronics Ferrite Beads Ferrite Bead 0402, 330Ohms, 25%, 100MHz 8.097In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107.230In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 58.869In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1 A 25 % 230 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel

Murata Electronics Ferrite Beads 49.306In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.8 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 248.017In Stock
Min.: 1
Mult.: 1
: 10.000

BLM15_Z Ferrite Beads SMD/SMT 0402 (1005 metric) 10 Ohms 1 A 25 % 25 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108.370In Stock
Min.: 1
Mult.: 1
: 10.000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel