Fair-Rite Ferrite Beads

Results: 185
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419.624In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 WOUND BEAD Z=1000 OHM @100MHz 74.228In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 1 kOhms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads 43 BEAD ON LEAD 12.500In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 800mA 31.203In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 800 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2218 Case Size Multilayer Chip Bead 1.464In Stock
Min.: 1
Mult.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 2218 (5650 metric) 180 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 28.745In Stock
Min.: 1
Mult.: 1
: 40.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=60@10MHz 78@25MHz 18.972In Stock
Min.: 1
Mult.: 1
: 11.200

27 Ferrite Beads SMD/SMT 62 Ohms - 55 C + 125 C 9.25 mm 4.84 mm 3.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 16.126In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 0805 3000mA 48.171In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=1K OHM @100MHz 25 19.545In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 350 mA 25 % 350 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 3000mA 35.589In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 Wound Bead 6.103In Stock
Min.: 1
Mult.: 1
: 1.000

29 Ferrite Beads Radial 690 Ohms - 55 C + 125 C 10 mm 6 mm Reel, Cut Tape
Fair-Rite Ferrite Beads MultLyr Chip Bead 100 OHM 0805 300mA 39.423In Stock
40.000Expected 30/07/2026
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 60 OHM 0805 300mA 30.438In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 300 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz 18.909In Stock
Min.: 1
Mult.: 1

27 Ferrite Beads on Leads Axial 68 Ohms 20 % - 55 C + 125 C 4.45 mm 3.5 mm Bulk

Fair-Rite Ferrite Beads 73 Bead on Lead 1MHz@36OHM 44.631In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads on Leads Axial 115 Ohms - 55 C + 125 C 8.9 mm 3.5 mm Reel, Cut Tape
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=500 OHM @ 100MHz 2.476In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Axial 870 Ohms - 55 C + 125 C 10 mm 10 mm Bulk
Fair-Rite Ferrite Beads 44 WOUND BEAD Z=600 OHM @100MHz 6.353In Stock
Min.: 1
Mult.: 1

29 Ferrite Beads Radial 600 Ohms - 55 C + 125 C 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MultLyr Chip Bead 11 OHM 0805 300mA 46.673In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 300 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=60 OHM@100MHz 25% 79.000In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 52.080In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel


Fair-Rite Ferrite Beads 73 SM BEAD 1.5/3.1/5.7-73-1 21.044In Stock
Min.: 1
Mult.: 1
: 22.500

27 Ferrite Beads Axial 40 Ohms - 55 C + 125 C 6.2 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 120ohm 0805 3000mA 58.786In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 300 OHM 0805 200mA 28.584In Stock
Min.: 1
Mult.: 1
: 4.000

25 Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 200 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 61 BEAD ON LEAD Z=72 OHM @250MHz 23.562In Stock
Min.: 1
Mult.: 1
: 13.500

27 Ferrite Beads Axial 52 Ohms 4.45 mm 3.5 mm Reel, Cut Tape