ABRACON Ferrite Beads

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads 150 OHM AXIAL,SPLIT RADIAL BD 782In Stock
50.000Expected 07/07/2026
Min.: 1
Mult.: 1

Ferrite Beads Axial 150 Ohms 7 A - 40 C + 85 C 6 mm 3.5 mm Bulk
ABRACON ACML-0603U-101B-T
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 3.000 A 30.00 mOhm 11.335In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 585In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0805H-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL
227.966On Order
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.200 A 1000.00 mOhm
11.285Expected 11/08/2026
Min.: 1
Mult.: 1
: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 19 OHM
29.986Expected 23/09/2026
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 1000 OHM 25%
11.918On Order
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
24.000On Order
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 1.000 A 100.00 mOhm
20.640Expected 07/09/2026
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 1.000 A 150.00 mOhm
34.201Expected 06/07/2026
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 120? 0.8A 300m? 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 220? 0.7A 400m? 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 70? 0.9A 200m? 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1000? 0.23A 900m? 10.000Factory Stock Available
Min.: 1
Mult.: 1
: 10.000

AFBC-SK0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 330 OHM 25% 44.000Stock Available
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape
ABRACON Ferrite Beads 70 OHM 20.000Stock Available
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.200 A 1700.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 15.000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.100 A 1600.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 0.150 A 500.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.125 A 600.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.300 A 200.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.100 A 800.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 0.500 A 50.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1000 Ohms at 100MHz 0.300 A 580.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 580 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape