ABRACON Ferrite Beads

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 0.500 A 200.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.100 A 1200.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.15 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.300 A 550.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 550 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
ABRACON Ferrite Beads Bead 70 Ohms at 100MHz 0.700 A 100.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10.000

ACML-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 70 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 0.300 A 300.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 36 Ohms at 100MHz 1.500 A 50.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 36 Ohms 1.5 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 750 Ohms at 100MHz 0.300 A 350.00 mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 750 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 4.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 2.000 A 80.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11 Ohms at 100MHz 3.000 A 20.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 3 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120 Ohms at 100MHz 2.000 A 100.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 2.000 A 150.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 180 Ohms 2 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220 Ohms at 100MHz 2.000 A 170.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 2 A 25 % 170 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 300 Ohms at 100MHz 1.500 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 1.5 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 3.000 A 30.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 31 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 1.200 A 250.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

ACML-H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1.2 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.1A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 120 Ohms 100 mA 25 % 300 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.1A 300mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 150 Ohms 100 mA 25 % 300 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 220ohm 0.1A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 220 Ohms 100 mA 25 % 400 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470ohm 0.1A 650mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 650 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 60ohm 0.3A 250mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 250 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600ohm 0.08A 800mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10.000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 600 Ohms 50 mA 25 % 800 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 120ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 150ohm 0.8A 200mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 150 Ohms 800 mA 25 % 200 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 17ohm 0.6A 100mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 17 Ohms 600 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel